-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74LVC1G14DCKTG4
|
Mouser Electronics | Inverters SNGL Schmitt Trigger Inverter RoHS: Compliant | 974 |
|
$0.3990 / $0.9400 | Buy Now |
|
Ameya Holding Limited | IC SNGL SCHMT-TRIG INVERT SC70-5 | 170764 |
|
RFQ | |
|
Chip1Cloud | IC SNGL SCHMT-TRIG INVERT SC70-5 / Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 3860 |
|
RFQ | |
|
Perfect Parts Corporation | 654 |
|
RFQ | ||
|
Win Source Electronics | IC SNGL SCHMT-TRIG INVERT SC70-5 / Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 3266110 |
|
$0.0340 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G14DCKTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G14DCKTG4
Texas Instruments
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G14DCKTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G14DCKTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G14DCKT | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G14DCKTG4 vs SN74LVC1G14DCKT |
PI74STX1G14CX | Inverter, STX Series, 1-Func, 1-Input, PDSO5, MO-203AA, SC-70, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G14DCKTG4 vs PI74STX1G14CX |
NC7SZ14P5 | TinyLogic UHS Inverter with Schmitt Trigger Input, 250-REEL | onsemi | SN74LVC1G14DCKTG4 vs NC7SZ14P5 |
74LVC1G14GW,125 | 74LVC1G14 - Single Schmitt-trigger inverter@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G14DCKTG4 vs 74LVC1G14GW,125 |
NC7SZ14P5X_NL | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G14DCKTG4 vs NC7SZ14P5X_NL |
NC7SZ14P5_NL | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G14DCKTG4 vs NC7SZ14P5_NL |
SN74LVC1G14DCKRG4 | Single Schmitt-Trigger Inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G14DCKTG4 vs SN74LVC1G14DCKRG4 |
935268595118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G14DCKTG4 vs 935268595118 |
74LVC1G14GW | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G14DCKTG4 vs 74LVC1G14GW |
NL17SZ14DFT2G-L22038 | Single Inverter with Schmitt Trigger Input, 3000-REEL | onsemi | SN74LVC1G14DCKTG4 vs NL17SZ14DFT2G-L22038 |