-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5102
|
Newark | Logic, Schmitt-Trig Inverter, 5Sot-23, Logic Family/Base Number:74Lvc1G14, Logic Type:Inverter Schmitt Trigger, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G14MDBVREP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 657 |
|
$1.8000 / $2.3200 | Buy Now |
DISTI #
296-22346-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4578 In Stock |
|
$0.8666 / $1.9700 | Buy Now |
DISTI #
595-SN74LVC14MDBVREP
|
Mouser Electronics | Inverters Mil Enhance Sgl Schmitt-Trigger RoHS: Compliant | 12262 |
|
$0.8840 / $1.9600 | Buy Now |
|
Bristol Electronics | 3249 |
|
RFQ | ||
|
Ameya Holding Limited | SN74LVC1G14MDBVREP CMOS 施密特触发反相器, 32mA, 5针 SOT-23封装 | 80692 |
|
RFQ | |
DISTI #
3006615RL
|
Farnell | LOGIC, SCHMITT-TRIG INVERTER, 5SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 657 |
|
$0.9142 / $1.4342 | Buy Now |
DISTI #
3006615
|
Farnell | LOGIC, SCHMITT-TRIG INVERTER, 5SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 657 |
|
$0.9142 / $2.2699 | Buy Now |
|
LCSC | Schmitt Trigger 1 19uA 6.5ns2.5V50pF 1.65V5.5V SOT-23-5 Inverters ROHS | 3 |
|
$1.3046 / $1.9760 | Buy Now |
|
Win Source Electronics | IC SNGL SCHMITT-TRIG INV SOT23-5 | 11087 |
|
$4.0750 / $6.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G14MDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G14MDBVREP
Texas Instruments
Enhanced product single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G14MDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G14MDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G14W5-7 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | SN74LVC1G14MDBVREP vs 74LVC1G14W5-7 |
NC7SZ14M5X | TinyLogic UHS Inverter with Schmitt Trigger Input, 3000-REEL | onsemi | SN74LVC1G14MDBVREP vs NC7SZ14M5X |
TC7SZ14F | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G14MDBVREP vs TC7SZ14F |
NC7SZ14M5X_NL | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G14MDBVREP vs NC7SZ14M5X_NL |
NC7SZ14M5_NL | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G14MDBVREP vs NC7SZ14M5_NL |