If you like Findchips… You will love Findchips PRO. Try it Now.

SN74LVC1G175DCKR

Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125

Manufacturer Texas Instruments
Price Range $0.0670 / $0.4295

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

81,895

Part Number Description Manufacturer Compare
NC7SZ175P6X_NL Logic D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation SN74LVC1G175DCKR vs NC7SZ175P6X_NL
V62/06633-01XE Logic Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125 Texas Instruments SN74LVC1G175DCKR vs V62/06633-01XE
NC7SZ175P6 Logic LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Rochester Electronics LLC SN74LVC1G175DCKR vs NC7SZ175P6
74LVC1G175DCKRE4 Logic LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN Texas Instruments SN74LVC1G175DCKR vs 74LVC1G175DCKRE4
NC7SZ175P6X Logic TinyLogic UHS D-Type Flip-Flop with Asynchronous Clear, 3000-REEL ON Semiconductor SN74LVC1G175DCKR vs NC7SZ175P6X
74LVC1G175DCKTG4 Logic Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 Texas Instruments SN74LVC1G175DCKR vs 74LVC1G175DCKTG4
SN74LVC1G175DCKT Logic Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 Texas Instruments SN74LVC1G175DCKR vs SN74LVC1G175DCKT
CLVC1G175MDCKREP Logic Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125 Texas Instruments SN74LVC1G175DCKR vs CLVC1G175MDCKREP
74LVC1G175DCKRG4 Logic Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 Texas Instruments SN74LVC1G175DCKR vs 74LVC1G175DCKRG4
Part Number Description Manufacturer Compare
NC7SZ175L6X Logic TinyLogic UHS D-Type Flip-Flop with Asynchronous Clear, 5000-REEL ON Semiconductor SN74LVC1G175DCKR vs NC7SZ175L6X
NC7SZ175P6X_NL Logic D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation SN74LVC1G175DCKR vs NC7SZ175P6X_NL
SN74LVC1G175DCKT Logic Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 Texas Instruments SN74LVC1G175DCKR vs SN74LVC1G175DCKT
V62/06633-01XE Logic Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125 Texas Instruments SN74LVC1G175DCKR vs V62/06633-01XE
74LVC1G175DCKRE4 Logic LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN Texas Instruments SN74LVC1G175DCKR vs 74LVC1G175DCKRE4
NC7SZ175P6 Logic LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Rochester Electronics LLC SN74LVC1G175DCKR vs NC7SZ175P6
CLVC1G175MDCKREP Logic Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125 Texas Instruments SN74LVC1G175DCKR vs CLVC1G175MDCKREP
74LVC1G175DCKRG4 Logic Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 Texas Instruments SN74LVC1G175DCKR vs 74LVC1G175DCKRG4
NC7SZ175P6X Logic TinyLogic UHS D-Type Flip-Flop with Asynchronous Clear, 3000-REEL ON Semiconductor SN74LVC1G175DCKR vs NC7SZ175P6X
74LVC1G175DCKTG4 Logic Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 Texas Instruments SN74LVC1G175DCKR vs 74LVC1G175DCKTG4

Global Popularity

Popularity in Logic

Popularity in FF/Latches

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. China
    99
  • 3. India
    94
  • 4. South Korea
    92
  • 5. Taiwan
    88
  • 6. Romania
    85
  • 7. Austria
    85
  • 8. Malaysia
    81
  • 9. Lithuania
    79
  • 10. Germany
    79

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.0670 Buy Now
  • 2. Texas Instruments $0.2200 Buy Now
  • 3. Newark element14 $0.3700 Buy Now
  • 4. element14 Asia-Pacific $0.4295 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Cuffless, Non-Invasive Blood Pressure – Pulse Transit Time (PTT) Technique Reference Design
    TIDA-00683: The TIDA-00683 reference design is a proof of concept demonstration for cuffless and non-invasive estimation of a continuous blood pressure based on Pulse Transit Time (PTT) technique. By combining the high performance AFE4404 front-end IC for photoplethysmogram (PPG) measurements and ADS1292R Analog front-end IC for Electro-cardiogram (ECG) measurements, the pulse transit time (PTT) can be determined. This reference design helps obtain the PTT calculation only. PTT could then be potentially correlated to blood pressure - which is not a step taken in this reference design.
  • TIDA-00365 75V/10A Protected Full-Bridge Power Stage Reference Design for Brushed DC Drives | TI.com
    TIDA-00365: Low voltage brushed DC drives are used in many applications. TI offers a rich family of brushed DC motor driver solutions with flexible control interface options for one or more brushed DC motors up to 60V. For applications which require higher torque and power, often voltages above 60VDC are used. The TIDA-00365 protected full-bridge operates at nominal 75VDC input and 10A output current and features bipolar high-side current sensing leveraging a 100V full-bridge gate driver SM72295 with integrated amplifiers and four 100V NexFET power MOSFETs with ultra-low gate charge and small SON5x6 package with low thermal resistance. The power stage is protected against over-temperature, over-current and short-circuit between the motor terminals and motor terminals to ground. Onboard power supplies provide a 12V and a 3.3V rail for the gate driver and signal chain. The host processor interface is 3.3V I/O to connect a host MCU like C2000 Piccolo MCU for brushed DC motor current control.
  • TIDA-00210 75V/10A Protected Full-Bridge Power Stage Reference Design for Bipolar Stepper Drives | TI.com
    TIDA-00210: Stepper drives are used in many applications operating typically from 12VDC to 48VDC. TI offers a rich family of stepper motor driver solutions with industry standard step/direction and parallel control interfaces. For applications which require higher torque and power, often voltages above 48VDC, up to 100VDC are used. The TIDA-00210 provides a solution for such stepper drives. The TIDA-00210 uses two protected full-bridge power stages based on TIDA-00365 in parallel configuration. Each full-bridge operates nominal 75VDC and 10Arms phase current and features bipolar high-side current sensing leveraging a 100V full-bridge gate driver SM72295 with integrated amplifiers and four 100V NexFET power MOSFETs with ultra-low gate charge and small SON5x6 package with low thermal resistance. The power stage is fully protected against over-temperature, over-current and short-circuit between the motor terminals and motor terminals to ground. Onboard power supplies provide a 12V and a 3.3V rail for the gate driver and signal chain. The host processor interface is 3.3V I/O to connect a host MCU like C2000 Piccolo for stepper motor control.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →