-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single D-Type Flip-Flop with Asynchronous Clear 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24753-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 6SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3384 In Stock |
|
$0.0750 / $0.3700 | Buy Now |
DISTI #
595-SN74LVC1G175DRYR
|
Mouser Electronics | Flip Flops Sgl D-Type Flip-Flop RoHS: Compliant | 11651 |
|
$0.0750 / $0.3700 | Buy Now |
DISTI #
SN74LVC1G175DRYR
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, SON6, reel,tape, 74LVC Min Qty: 3 | 4 |
|
$0.1850 / $0.3220 | Buy Now |
|
Ameya Holding Limited | IC: digital, D flip-flop, Channels: 1, IN: 3, CMOS, 74LVC, SMD, SON6 | 32807 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FF D-TYPE SNGL 1BIT 6SON | 170 |
|
$0.1302 / $0.2228 | Buy Now |
|
CHIPMALL.COM LIMITED | D | 201 |
|
$0.1482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G175DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G175DRYR
Texas Instruments
Single D-Type Flip-Flop with Asynchronous Clear 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287UFAD, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 13.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC1G175DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G175DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G175GM | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | SN74LVC1G175DRYR vs 74LVC1G175GM |
74LVC1G175GM,115 | 74LVC1G175 - Single D-type flip-flop with reset; positive edge trigger SON 6-Pin | NXP Semiconductors | SN74LVC1G175DRYR vs 74LVC1G175GM,115 |
74LVC1G175GM,132 | 74LVC1G175 - Single D-type flip-flop with reset; positive-edge trigger@en-us SON 6-Pin | Nexperia | SN74LVC1G175DRYR vs 74LVC1G175GM,132 |
74LVC1G175GM,115 | 74LVC1G175 - Single D-type flip-flop with reset; positive-edge trigger@en-us SON 6-Pin | Nexperia | SN74LVC1G175DRYR vs 74LVC1G175GM,115 |