-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC1G17DCK3CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6946 In Stock |
|
$0.0498 / $0.4200 | Buy Now |
DISTI #
595-SN74LVC1G17DCK3
|
Mouser Electronics | Buffers & Line Drivers Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 RoHS: Compliant | 107984 |
|
$0.0490 / $0.4200 | Buy Now |
DISTI #
SN74LVC1G17DCK3
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SC70, -40÷85°C Min Qty: 5 | 0 |
|
$0.0810 / $0.1760 | RFQ |
|
Ameya Holding Limited | 634410 |
|
RFQ | ||
|
LCSC | Schmitt Trigger 1 32mA 1.65V5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS | 1340 |
|
$0.0579 / $0.0927 | Buy Now |
|
Win Source Electronics | SINGLE SCHMITT-TRIGGER BUFFER | 6583000 |
|
$0.0380 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G17DCK3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G17DCK3
Texas Instruments
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G17DCK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G17DCK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G17DCKJ | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74LVC1G17DCK3 vs SN74LVC1G17DCKJ |
74LVC1G34GW,125 | 74LVC1G34 - Single buffer@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G17DCK3 vs 74LVC1G34GW,125 |
74LVC1G34GW | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G17DCK3 vs 74LVC1G34GW |
NL17SZ17DFT2G-F22038 | Single Non-Inverting Buffer with Schmitt Trigger Output, 3000-REEL | onsemi | SN74LVC1G17DCK3 vs NL17SZ17DFT2G-F22038 |
V62/06621-01YE | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125 | Texas Instruments | SN74LVC1G17DCK3 vs V62/06621-01YE |
SN74LVC1G17DCKTE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G17DCK3 vs SN74LVC1G17DCKTE4 |
SN74LVC1G17MDCKREP | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125 | Texas Instruments | SN74LVC1G17DCK3 vs SN74LVC1G17MDCKREP |
NL17SZ17DFT2 | IC 17SZ SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN, Gate | onsemi | SN74LVC1G17DCK3 vs NL17SZ17DFT2 |
SN74LVC1G17DCKRE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G17DCK3 vs SN74LVC1G17DCKRE4 |
NLV17SZ17DFT2G | Single Non-Inverting Buffer with Schmitt Trigger Output Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | SN74LVC1G17DCK3 vs NLV17SZ17DFT2G |