Logic
SN74LVC1G18DCKR
Texas Instruments
Description: One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SC70 -40 to 125

Overview of SN74LVC1G18DCKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74LVC1G18DCKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9508
Newark Mux/Demux, Single, 1 Ch, Sc-70-6, Logic Family/Base Number:-, Logic Type:Demultiplexer, No. Of Channels:1Channels, Line Configuration:1:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G18DCKR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3215
  • 1 $0.3810
  • 10 $0.3140
  • 25 $0.2890
  • 50 $0.2540
  • 100 $0.2190
  • 250 $0.2000
  • 500 $0.1680
  • 1,000 $0.1310
$0.1310 / $0.3810 Buy Now
DISTI # 296-15569-1-ND
DigiKey IC DEMULTIPLEXER 1 X 1:2 SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 6958
In Stock
  • 1 $0.2600
  • 10 $0.1700
  • 25 $0.1476
  • 100 $0.1238
  • 250 $0.1123
  • 500 $0.1054
  • 1,000 $0.0997
  • 3,000 $0.0927
  • 6,000 $0.0892
  • 9,000 $0.0875
  • 15,000 $0.0856
  • 21,000 $0.0845
  • 30,000 $0.0834
  • 75,000 $0.0811
$0.0811 / $0.2600 Buy Now
DISTI # 595-SN74LVC1G18DCKR
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers Noninverting Demultiplexer RoHS: Compliant 5373
  • 1 $0.3500
  • 10 $0.2570
  • 100 $0.1300
  • 1,000 $0.1080
  • 3,000 $0.0940
  • 9,000 $0.0870
  • 24,000 $0.0800
  • 45,000 $0.0770
  • 99,000 $0.0750
$0.0750 / $0.3500 Buy Now
Bristol Electronics   982
RFQ
Quest Components LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, 6 Pin Plastic SMT 244
  • 1 $0.4200
  • 13 $0.2100
  • 49 $0.1260
$0.1260 / $0.4200 Buy Now
DISTI # SN74LVC1G18DCKR
TME IC: digital, demultiplexer,non-inverting, Ch: 1, IN: 2, CMOS, SMD Min Qty: 1 1000
  • 1 $0.3600
  • 10 $0.2820
  • 25 $0.2290
  • 100 $0.1580
  • 500 $0.1140
  • 1,000 $0.1040
  • 3,000 $0.0950
  • 6,000 $0.0910
  • 24,000 $0.0870
  • 45,000 $0.0860
$0.0860 / $0.3600 Buy Now
Ameya Holding Limited SN74LVC1G18DCKR 三态 非反相 多路分解器, 2 线解复, 1.65 → 5.5 V电源, 6针 SC-70封装 21537
RFQ
DISTI # SMC-SN74LVC1G18DCKR
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2166
RFQ
DISTI # C1S746202502954
Chip1Stop Demultiplexer Single 1-to-2 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1
  • 1 $0.2270
$0.2270 Buy Now
Win Source Electronics Demultiplexer Single 1-to-2 6-Pin SC-70 T/R / IC 1OF2 NON-INV DEMUX SC70-6 3060
  • 30 $1.7470
  • 70 $1.4330
  • 110 $1.3890
  • 150 $1.3440
  • 195 $1.2990
  • 260 $1.1650
$1.1650 / $1.7470 Buy Now

CAD Models for SN74LVC1G18DCKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC1G18DCKR by Texas Instruments

SN74LVC1G18DCKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
9.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. SN74LVC1G18DCKR
    Texas Instruments
    One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SC70 -40 to 125
    VS

Related Parts for SN74LVC1G18DCKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC1G18DCKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC1G18DCKR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC1G18DCKR would you like to use for your alert(s)?
  • Please alert me when SN74LVC1G18DCKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC1G18DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC1G18DCKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC1G18DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC1G18DCKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC1G18DCKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: