-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2011
|
Newark | Buffer/Driver, Tristate O/P, 5Sc-70, Logic Family/Base Number:74Lvc1G240, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G240DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2320 / $0.5090 | Buy Now |
DISTI #
296-11610-1-ND
|
DigiKey | IC BUFFER INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0722 / $0.4500 | Buy Now |
DISTI #
595-SN74LVC1G240DCKR
|
Mouser Electronics | Buffers & Line Drivers SNGL Buffer/Driver RoHS: Compliant | 639 |
|
$0.0980 / $0.4500 | Buy Now |
DISTI #
J56:1989_00103737
|
Arrow Electronics | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2340 | Europe - 12000 |
|
$0.0656 / $0.0882 | Buy Now |
DISTI #
V72:2272_07353176
|
Arrow Electronics | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2216 Container: Cut Strips | Americas - 236 |
|
$0.0729 / $0.3535 | Buy Now |
DISTI #
62361624
|
Verical | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2216 | Americas - 236 |
|
$0.0729 / $0.2502 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1885 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 3034 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 1-Bit, 6 Pin, Plastic, TSSOP | 1508 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 1-Bit, 6 Pin, Plastic, TSSOP | 4800 |
|
$0.1036 / $0.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G240DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G240DCKR
Texas Instruments
Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G240DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G240DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G240DCKRE4 | Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G240DCKR vs 74LVC1G240DCKRE4 |
74LVC1G240DCKTE4 | LVC/LCX/Z SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74LVC1G240DCKR vs 74LVC1G240DCKTE4 |
SN74LVC1G240DCKR | LVC/LCX/Z SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Rochester Electronics LLC | SN74LVC1G240DCKR vs SN74LVC1G240DCKR |
74LVC1G240DCKTG4 | Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G240DCKR vs 74LVC1G240DCKTG4 |