Datasheets
SN74LVC1G29YEPR by:

Overview of: SN74LVC1G29YEPR by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SN74LVC1G29YEPR

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
27,000 Bulk
  • 1,603 $0.1900

Part Details for: SN74LVC1G29YEPR

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SN74LVC1G29YEPR Rochester Electronics LLC

Buy Now Datasheet

Compare Parts:

SN74LVC1G29YEPR Rochester Electronics LLC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, BGA8, DSBGA-8

Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code BGA
Package Description DSBGA-8
Pin Count 8
Reach Compliance Code unknown
Family LVC/LCX/Z
Input Conditioning STANDARD
JESD-30 Code R-XBGA-B8
JESD-609 Code e0
Length 1.9 mm
Logic IC Type OTHER DECODER/DRIVER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material UNSPECIFIED
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 15.8 ns
Qualification Status COMMERCIAL
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 0.9 mm

Update Alert Settings for: SN74LVC1G29YEPR by Rochester Electronics LLC

  • Please alert me when SN74LVC1G29YEPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVC1G29YEPR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC1G29YEPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVC1G29YEPR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC1G29YEPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC1G29YEPR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.