-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7604
|
Newark | Ic, Single 2 Input Or Gate, Smd, Logic Family/Base Number:74Lvc1G32, Logic Type:Or, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G32DCKR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1060 / $0.3620 | Buy Now |
DISTI #
296-9848-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63058 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
595-SN74LVC1G32DCKR
|
Mouser Electronics | Logic Gates Single 2-Input Pos RoHS: Compliant | 200140 |
|
$0.0350 / $0.3300 | Buy Now |
|
Bristol Electronics | 4249 |
|
RFQ | ||
|
Bristol Electronics | 3779 |
|
RFQ | ||
|
Bristol Electronics | 3117 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 750 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, LVC-CMOS, 6 Pin, Plastic, TSSOP | 850 |
|
$0.0583 / $0.0932 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, LVC-CMOS, 6 Pin, Plastic, TSSOP | 2400 |
|
$0.0699 / $0.2330 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, LVC-CMOS, 6 Pin, Plastic, TSSOP | 2208 |
|
$0.0466 / $0.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G32DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G32DCKR
Texas Instruments
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G32DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G32DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G32GW-Q100,125 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G32DCKR vs 74LVC1G32GW-Q100,125 |
SN74LVC1G32QDCKRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G32DCKR vs SN74LVC1G32QDCKRQ1 |
NC7SZ32P5X | TinyLogic UHS 2-Input OR Gate, 3000-REEL | onsemi | SN74LVC1G32DCKR vs NC7SZ32P5X |
935272013125 | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | SN74LVC1G32DCKR vs 935272013125 |
74LVC1G32GW-G | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | SN74LVC1G32DCKR vs 74LVC1G32GW-G |
74LX1G32CTR | TTL/H/L SERIES, 2-INPUT OR GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | SN74LVC1G32DCKR vs 74LX1G32CTR |
935268381118 | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN | NXP Semiconductors | SN74LVC1G32DCKR vs 935268381118 |
SN74LVC1G32MDCKREP | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -55 to 125 | Texas Instruments | SN74LVC1G32DCKR vs SN74LVC1G32MDCKREP |
74LVC1G32GW,165 | 74LVC1G32 - Single 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G32DCKR vs 74LVC1G32GW,165 |
NC7SZ32P5 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G32DCKR vs NC7SZ32P5 |