Part Details for SN74LVC1G32DCKRG4 by Texas Instruments
Results Overview of SN74LVC1G32DCKRG4 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G32DCKRG4 Information
SN74LVC1G32DCKRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC1G32DCKRG4 | Texas Instruments | Single 2-Input Positive-OR Gate 5-SC70 -40 to 125 |
Price & Stock for SN74LVC1G32DCKRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2041 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 9 | 154 |
|
$0.3000 / $0.6000 | Buy Now |
|
DISTI #
SN74LVC1G32DCKRG4
|
TME | IC: digital, OR, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 1.65÷5.5VDC, 10uA Min Qty: 1 | 0 |
|
$0.0670 / $0.1800 | RFQ |
|
|
ComSIT USA | AVAILABLE EU | 79 |
|
RFQ | |
|
|
Chip Stock | 1-ch,2-input1.65-Vto5.5-V32-mAdrivestrengthORgate5-SC70-40to125 | 105770 |
|
RFQ | |
|
|
Win Source Electronics | IC GATE OR 1CH 2-INP SC-70-5 | 355320 |
|
$0.0258 / $0.0332 | Buy Now |
US Tariff Estimator: SN74LVC1G32DCKRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC1G32DCKRG4
SN74LVC1G32DCKRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC1G32DCKRG4 Part Data Attributes
|
|
SN74LVC1G32DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G32DCKRG4
Texas Instruments
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop5/6,.08 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 4.5 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for SN74LVC1G32DCKRG4
This table gives cross-reference parts and alternative options found for SN74LVC1G32DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G32DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC1G32GW | Philips Semiconductors | Check for Price | OR Gate, CMOS, PDSO5 | SN74LVC1G32DCKRG4 vs 74LVC1G32GW |
| 74LVC1G32GW/DG,125 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, Gate | SN74LVC1G32DCKRG4 vs 74LVC1G32GW/DG,125 |
| PI74STX1G32CX | Pericom Semiconductor Corporation | Check for Price | OR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN | SN74LVC1G32DCKRG4 vs PI74STX1G32CX |
| 74LVC1G32GW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | SN74LVC1G32DCKRG4 vs 74LVC1G32GW |
| 935268381115 | Nexperia | Check for Price | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G32DCKRG4 vs 935268381115 |
| SN74LVC1G32DCKTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | SN74LVC1G32DCKRG4 vs SN74LVC1G32DCKTE4 |
| SN74LVC1G32DCKJ | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | SN74LVC1G32DCKRG4 vs SN74LVC1G32DCKJ |
SN74LVC1G32DCKRG4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC1G32 is 100 MHz.
-
Yes, the SN74LVC1G32 is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the SN74LVC1G32 is approximately 4.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC1G32 is available in a lead-free package, making it RoHS-compliant.
-
The power consumption of the SN74LVC1G32 is typically around 1.5 μA at 3.3V and 25°C.