Part Details for SN74LVC1G332DCKT by Texas Instruments
Overview of SN74LVC1G332DCKT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC1G332DCKT
SN74LVC1G332DCKT CAD Models
SN74LVC1G332DCKT Part Data Attributes
|
SN74LVC1G332DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G332DCKT
Texas Instruments
LVC/LCX/Z SERIES, 3-INPUT OR GATE, PDSO6, PLASTIC, SC-70, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 17.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for SN74LVC1G332DCKT
This table gives cross-reference parts and alternative options found for SN74LVC1G332DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G332DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G332DCKRG4 | 1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SC70 -40 to 125 | Texas Instruments | SN74LVC1G332DCKT vs SN74LVC1G332DCKRG4 |
74LVC1G332GW | IC LVC/LCX/Z SERIES, 3-INPUT OR GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Gate | NXP Semiconductors | SN74LVC1G332DCKT vs 74LVC1G332GW |
NC7SZ332P6X | OR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SN74LVC1G332DCKT vs NC7SZ332P6X |
74LVC1G332DCKRE4 | 1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SC70 -40 to 125 | Texas Instruments | SN74LVC1G332DCKT vs 74LVC1G332DCKRE4 |
74LVC1G332GW,125 | 74LVC1G332 - Single 3-input OR gate TSSOP 6-Pin | NXP Semiconductors | SN74LVC1G332DCKT vs 74LVC1G332GW,125 |
NC7SZ332P6X_NL | OR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SN74LVC1G332DCKT vs NC7SZ332P6X_NL |
NC7SZ332P6X | TinyLogic UHS 3-Input OR Gate, 3000-REEL | onsemi | SN74LVC1G332DCKT vs NC7SZ332P6X |
SN74LVC1G332DCKR | 1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SC70 -40 to 125 | Texas Instruments | SN74LVC1G332DCKT vs SN74LVC1G332DCKR |
74LVC1G332GW,125 | 74LVC1G332 - Single 3-input OR gate@en-us | Nexperia | SN74LVC1G332DCKT vs 74LVC1G332GW,125 |