Part Details for SN74LVC1G373DBVR by Texas Instruments
Results Overview of SN74LVC1G373DBVR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G373DBVR Information
SN74LVC1G373DBVR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC1G373DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42AH2013
|
Newark | D-Latch, Single, Tri State O/P, Sot-23-6, Logic Family/Base Number:74Lvc1G373, Latch Type:D Type, Ic Output Type:Tri State Non Inverted, Propagation Delay:3.5Ns, Output Current:32Ma, Logic Case Style:Sot-23, No. Of Pins:6Pins, Rohs Compliant: Yes |Texas Instruments SN74LVC1G373DBVR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
|
Bristol Electronics | 1018 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 10 | 330 |
|
$0.1575 / $0.5250 | Buy Now |
|
DISTI #
SN74LVC1G373DBVR
|
TME | IC: digital, D latch, Ch: 1, CMOS, 1.65÷5.5VDC, SMD, SOT23, -40÷125°C Min Qty: 1 | 0 |
|
$0.1240 / $0.2420 | RFQ |
|
|
Ameya Holding Limited | IC LTCH D-TYP SGL 3-OUT SOT-23-6 | 30000 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 15750 |
|
RFQ | |
|
|
Chip Stock | ICLTCHD-TYPSGL3-OUTSOT-23-6D-TypeTransparentLatch1Channel1:1ICTri-StateSOT-23-6 | 15830 |
|
RFQ | |
|
|
Win Source Electronics | IC LTCH D-TYP SGL 3-OUT SOT-23-6 | 12330 |
|
$0.1454 / $0.2181 | Buy Now |
US Tariff Estimator: SN74LVC1G373DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC1G373DBVR
SN74LVC1G373DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC1G373DBVR Part Data Attributes
|
|
SN74LVC1G373DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G373DBVR
Texas Instruments
Single D-Type Latch with 3S Output 6-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 17 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for SN74LVC1G373DBVR
This table gives cross-reference parts and alternative options found for SN74LVC1G373DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G373DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC1G373DBVRG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | SN74LVC1G373DBVR vs 74LVC1G373DBVRG4 |
| SN74LVC1G373DBVT | Texas Instruments | Check for Price | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-23, 6 PIN, Bus Driver/Transceiver | SN74LVC1G373DBVR vs SN74LVC1G373DBVT |
| 74LVC1G373DBVRE4 | Texas Instruments | Check for Price | Single D-Type Latch with 3S Output 6-SOT-23 -40 to 125 | SN74LVC1G373DBVR vs 74LVC1G373DBVRE4 |
SN74LVC1G373DBVR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC1G373DBVR is 100 MHz.
-
Yes, the SN74LVC1G373DBVR is designed to operate from 1.65V to 5.5V, making it suitable for 3.3V systems.
-
To ensure signal integrity, use a low-ESR capacitor (e.g., 0.1 μF) between VCC and GND, and keep the output traces short and well-terminated.
-
The SN74LVC1G373DBVR can sink or source up to 24 mA of current per output.
-
Yes, the SN74LVC1G373DBVR is rated for operation from -40°C to 125°C, making it suitable for high-temperature environments.