-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9514
|
Newark | Logic, Nand Gate, Single, Sot-23-5, Logic Family/Base Number:74Lvc1G38, Logic Type:Nand, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G38DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 223 |
|
$0.2420 / $0.4900 | Buy Now |
DISTI #
2156-SN74LVC1G38DBVR-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
86283 In Stock |
|
$0.0800 | Buy Now |
DISTI #
296-17846-1-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9388 In Stock |
|
$0.0741 / $0.4600 | Buy Now |
DISTI #
595-SN74LVC1G38DBVR
|
Mouser Electronics | Logic Gates Sngl 2 Inpt NAND Gate RoHS: Compliant | 6978 |
|
$0.0700 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 7195 |
|
$0.0562 / $0.3750 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 319 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input NAND, LVC-CMOS, 6 Pin, Plastic, TSOP | 5756 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input NAND, LVC-CMOS, 6 Pin, Plastic, TSOP | 189 |
|
$0.2426 / $0.5390 | Buy Now |
|
Rochester Electronics | SN74LVC1G38 Single 2-Input NAND Gate with Open-Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 86283 |
|
$0.0694 / $0.0817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G38DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G38DBVR
Texas Instruments
Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G38DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G38DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ38M5 | TinyLogic UHS 2-Input NAND Gate (Open Drain Output), 250-REEL | onsemi | SN74LVC1G38DBVR vs NC7SZ38M5 |
SN74LVC1G38DBVRE4 | Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G38DBVR vs SN74LVC1G38DBVRE4 |
SN74LVC1G38DBVT | Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G38DBVR vs SN74LVC1G38DBVT |
NC7SZ38M5X_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G38DBVR vs NC7SZ38M5X_NL |
NC7SZ38M5 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G38DBVR vs NC7SZ38M5 |
SN74LVC1G38DBVTG4 | Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G38DBVR vs SN74LVC1G38DBVTG4 |
NC7SZ38M5X | TinyLogic UHS 2-Input NAND Gate (Open Drain Output), 3000-REEL | onsemi | SN74LVC1G38DBVR vs NC7SZ38M5X |
SN74LVC1G38DBVRG4 | Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G38DBVR vs SN74LVC1G38DBVRG4 |