-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configurable Multiple-Function Gate 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9518
|
Newark | Multi Function Gate, Smd, Sc-70-6, Logic Family/Base Number:-, Logic Type:Multi-Function Logic Gate, Output Current:32Ma, No. Of Inputs:3, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G57DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2150 / $0.3800 | Buy Now |
DISTI #
296-15575-1-ND
|
DigiKey | IC MULT-FUNCTION GATE SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9546 In Stock |
|
$0.0722 / $0.4500 | Buy Now |
DISTI #
2156-SN74LVC1G57DCKR-ND
|
DigiKey | IC MULT-FUNCTION GATE SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5500 In Stock |
|
$0.0800 | Buy Now |
DISTI #
595-SN74LVC1G57DCKR
|
Mouser Electronics | Logic Gates Configurable Multi Function Gate RoHS: Compliant | 12884 |
|
$0.0690 / $0.4500 | Buy Now |
|
Bristol Electronics | 356 |
|
RFQ | ||
|
Quest Components | LOGIC CIRCUIT, CMOS, PDSO6 | 8 |
|
$5.5000 / $7.5000 | Buy Now |
|
Rochester Electronics | SN74LVC1G57 Configurable Multiple-Function Gate RoHS: Compliant Status: Active Min Qty: 1 | 5500 |
|
$0.0682 / $0.0802 | Buy Now |
DISTI #
SN74LVC1G57DCKR
|
TME | IC: digital, configurable,multiple-function, IN: 3, CMOS, SMD, 10uA Min Qty: 5 | 13112 |
|
$0.0970 / $0.4600 | Buy Now |
|
Ameya Holding Limited | IC: digital, multiplier, Channels: 1, IN: 3, SMD, SC70-6, 1.65÷5.5VDC | 3000 |
|
RFQ | |
DISTI #
3120627RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.1101 / $0.3155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G57DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G57DCKR
Texas Instruments
Configurable Multiple-Function Gate 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAJORITY LOGIC GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 16.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |