-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-SM8 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4923
|
Newark | Logic, Flip Flop, D, 4.4Ns, Ssop-8, Logic Family/Base Number:74Lvc1G74, Flip-Flop Type:D, Propagation Delay:-, Frequency:200Mhz, Output Current:50Ma, Logic Case Style:Ssop, No. Of Pins:8Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G74DCTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6880 / $1.5100 | Buy Now |
DISTI #
296-25553-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SM8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26769 In Stock |
|
$0.2013 / $0.5900 | Buy Now |
DISTI #
595-SN74LVC1G74DCTR
|
Mouser Electronics | Flip Flops Sgl Pos-Edge-Trggrd RoHS: Compliant | 4968 |
|
$0.2210 / $0.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 160 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | D FLIP-FLOP, LVC/LCX/Z SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO8 | 128 |
|
$0.3750 / $0.7500 | Buy Now |
DISTI #
SN74LVC1G74DCTR
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, SM8, reel,tape, 74LVC Min Qty: 3 | 878 |
|
$0.3000 / $0.4600 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL SM8 | 62853 |
|
RFQ | |
DISTI #
SMC-SN74LVC1G74DCTR
|
Sensible Micro Corporation | Ic, D-Type Pos Trg Sngl, Sm8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1737 |
|
RFQ | |
|
Chip Stock | 12000 |
|
RFQ | ||
DISTI #
3120079
|
element14 Asia-Pacific | LOGIC, FLIP FLOP, D, 4.4NS, SSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 760 |
|
$0.2387 / $0.6934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G74DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G74DCTR
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-SM8 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SM8,8-PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 175000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.8 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC1G74DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G74DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G74DCTR-P | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SSOP-8 | Texas Instruments | SN74LVC1G74DCTR vs SN74LVC1G74DCTR-P |
SN74LVC1G74DCT3 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SSOP-8 | Texas Instruments | SN74LVC1G74DCTR vs SN74LVC1G74DCT3 |
SN74LVC1G74DCTRE6 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SSOP-8 | Texas Instruments | SN74LVC1G74DCTR vs SN74LVC1G74DCTRE6 |