-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25554-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38362 In Stock |
|
Buy Now | |
DISTI #
595-SN74LVC1G74DCUR
|
Mouser Electronics | Flip Flops Sgl Pos-Edge-Trggrd RoHS: Compliant | 29652 |
|
$0.1640 / $0.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 200 |
|
$0.1688 / $0.4500 | Buy Now |
|
Bristol Electronics | 862 |
|
RFQ | ||
|
Bristol Electronics | 848 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.3000 / $0.6000 | Buy Now | |
|
Quest Components | 2304 |
|
$0.4533 / $1.2950 | Buy Now | |
DISTI #
SN74LVC1G74DCUR
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, VSSOP8, reel,tape, 74LVC Min Qty: 3 | 0 |
|
$0.2620 / $0.5740 | RFQ |
|
Ameya Holding Limited | FLIP-FLOP Single Positive Edge D type | 52645 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 44708 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G74DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G74DCUR
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, US8,8-PINS | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 175000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7.9 ns | |
Propagation Delay (tpd) | 8.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC1G74DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G74DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G74DCUTE4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC1G74DCUR vs SN74LVC2G74DCUTE4 |
SN74LVC1G74DCUT | Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC1G74DCUR vs SN74LVC1G74DCUT |
SN74LVC1G74DCU6 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC1G74DCUR vs SN74LVC1G74DCU6 |
SN74LVC1G74DCURG4 | Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC1G74DCUR vs SN74LVC1G74DCURG4 |
HD74LV2G74AUS-E | LV/LV-A/LVX/H SERIES, D FLIP-FLOP, PDSO8, SSOP-8 | Renesas Electronics Corporation | SN74LVC1G74DCUR vs HD74LV2G74AUS-E |
HD74LV2GT74AUSE | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 | Renesas Electronics Corporation | SN74LVC1G74DCUR vs HD74LV2GT74AUSE |
HD74LV2G74AUS | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, SSOP-8 | Hitachi Ltd | SN74LVC1G74DCUR vs HD74LV2G74AUS |
NC7SZ74K8X_NL | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC1G74DCUR vs NC7SZ74K8X_NL |