-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5107
|
Newark | Ic, Flip-Flop, D Type, Smd, Sc-70-5, Logic Family/Base Number:74Lvc1G79, Flip-Flop Type:D, Propagation Delay:3.8Ns, Frequency:160Mhz, Output Current:32Ma, Logic Case Style:Sc-70, No. Of Pins:5Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G79DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1348 |
|
$0.1870 / $0.4280 | Buy Now |
DISTI #
296-9850-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10804 In Stock |
|
$0.0529 / $0.4400 | Buy Now |
DISTI #
595-SN74LVC1G79DCKR
|
Mouser Electronics | Flip Flops Positive Edge Trig RoHS: Compliant | 11483 |
|
$0.0510 / $0.4000 | Buy Now |
DISTI #
62449413
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 1-Element 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 2227 | Americas - 790 |
|
$0.0638 / $0.2040 | Buy Now |
|
Bristol Electronics | 5668 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 1460 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5 | 50 |
|
$0.1116 / $0.1488 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5 | 2400 |
|
$0.1116 / $0.3720 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5 | 1168 |
|
$0.1000 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G79DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G79DCKR
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOT | |
Package Description | GREEN, PLASTIC, MO-203AA, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 160000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC1G79DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G79DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G79GW,165 | 74LVC1G79 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G79DCKR vs 74LVC1G79GW,165 |
74LVC1G79GW,165 | 74LVC1G79 - Dual inverter@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G79DCKR vs 74LVC1G79GW,165 |
SN74LVC1G79DCKTE4 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74LVC1G79DCKR vs SN74LVC1G79DCKTE4 |
74LVC1G79GW,118 | 74LVC1G79 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G79DCKR vs 74LVC1G79GW,118 |
935268675115 | D Flip-Flop | Nexperia | SN74LVC1G79DCKR vs 935268675115 |
74LVC1G79GW,125 | 74LVC1G79 - Dual inverter@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G79DCKR vs 74LVC1G79GW,125 |
935306527125 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | SN74LVC1G79DCKR vs 935306527125 |
74LVC1G79GW-Q100 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | SN74LVC1G79DCKR vs 74LVC1G79GW-Q100 |
74LVC1G79GW,115 | 74LVC1G79 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G79DCKR vs 74LVC1G79GW,115 |
SN74LVC1G79DCKRG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G79DCKR vs SN74LVC1G79DCKRG4 |