-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC FF D-TYPE SNGL 1BIT SC70-5 / Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 | 422251 |
|
$0.0660 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G79DCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G79DCKRE4
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 160000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 160 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC1G79DCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G79DCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G79DCKTG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G79DCKRE4 vs SN74LVC1G79DCKTG4 |
74LVC1G79GW-Q100 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | SN74LVC1G79DCKRE4 vs 74LVC1G79GW-Q100 |
SN74LVC1G79QDCKRQ1 | Automotive Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G79DCKRE4 vs SN74LVC1G79QDCKRQ1 |
74LVC1G79GW-G | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, FF/Latch | NXP Semiconductors | SN74LVC1G79DCKRE4 vs 74LVC1G79GW-G |
SN74LVC1G79DCK | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74LVC1G79DCKRE4 vs SN74LVC1G79DCK |
74LVC1G79GW,118 | 74LVC1G79 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G79DCKRE4 vs 74LVC1G79GW,118 |
935268675118 | D Flip-Flop | Nexperia | SN74LVC1G79DCKRE4 vs 935268675118 |
SN74LVC1G79DCKRG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G79DCKRE4 vs SN74LVC1G79DCKRG4 |
935268675115 | D Flip-Flop | Nexperia | SN74LVC1G79DCKRE4 vs 935268675115 |
74LVC1G79GW | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | SN74LVC1G79DCKRE4 vs 74LVC1G79GW |