Part Details for SN74LVC1G86ADBVR by Texas Instruments
Overview of SN74LVC1G86ADBVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SN74LVC1G86ADBVR
SN74LVC1G86ADBVR CAD Models
SN74LVC1G86ADBVR Part Data Attributes:
|
SN74LVC1G86ADBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G86ADBVR
Texas Instruments
LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SO-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for SN74LVC1G86ADBVR
This table gives cross-reference parts and alternative options found for SN74LVC1G86ADBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G86ADBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ86M5X_NL | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G86ADBVR vs NC7SZ86M5X_NL |
74LVC1G86GV,125 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin | Nexperia | SN74LVC1G86ADBVR vs 74LVC1G86GV,125 |
PI74ST1G86TEX | XOR Gate, ST Series, 1-Func, 2-Input, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G86ADBVR vs PI74ST1G86TEX |
74LVC1G86GV | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | SN74LVC1G86ADBVR vs 74LVC1G86GV |
SN74LVC1G86DBVR | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G86ADBVR vs SN74LVC1G86DBVR |
74LVC1G86GV,125 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin | NXP Semiconductors | SN74LVC1G86ADBVR vs 74LVC1G86GV,125 |
PI74ST1G86TX | XOR Gate, ST Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G86ADBVR vs PI74ST1G86TX |
74LVC1G86GV | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G86ADBVR vs 74LVC1G86GV |
SN74LVC1G86DBVRE4 | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G86ADBVR vs SN74LVC1G86DBVRE4 |
NC7SZ86M5 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G86ADBVR vs NC7SZ86M5 |