-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46209-1-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2120 In Stock |
|
$0.1086 / $0.4900 | Buy Now |
DISTI #
595-SN74LVC1G86DBVG4
|
Mouser Electronics | Logic Gates 2 Input RoHS: Compliant | 0 |
|
$0.1080 / $0.4900 | Order Now |
|
Bristol Electronics | 1420 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 8275 |
|
$0.0394 / $0.2625 | Buy Now |
|
Bristol Electronics | 1684 |
|
RFQ | ||
|
Quest Components | XOR GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 617 |
|
$0.1488 / $0.2790 | Buy Now |
|
Quest Components | XOR GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 6620 |
|
$0.0525 / $0.3500 | Buy Now |
DISTI #
SN74LVC1G86DBVRG4
|
TME | IC: digital, XOR, Ch: 1, IN: 2, CMOS, SMD, SOT23-5, 1.65÷5.5VDC, 15uA Min Qty: 3 | 0 |
|
$0.1570 / $0.3430 | RFQ |
|
Ameya Holding Limited | IC GATE XOR 1CH 2-INP SOT-23-5 | 161707 |
|
RFQ | |
|
Win Source Electronics | IC GATE XOR 1CH 2-INP SOT-23-5 | 285498 |
|
$0.0380 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G86DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G86DBVRG4
Texas Instruments
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-07-28 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.015 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G86DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G86DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74ST1G86TEX | XOR Gate, ST Series, 1-Func, 2-Input, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G86DBVRG4 vs PI74ST1G86TEX |
SN74LVC1G86DBVRE4 | Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G86DBVRG4 vs SN74LVC1G86DBVRE4 |
PI74STX1G86TX | XOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G86DBVRG4 vs PI74STX1G86TX |
SN74LVC1G86ADBVR | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | SN74LVC1G86DBVRG4 vs SN74LVC1G86ADBVR |
NC7SZ86M5X_NL | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G86DBVRG4 vs NC7SZ86M5X_NL |
74LX1G86STR | TTL/H/L SERIES, 2-INPUT XOR GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G86DBVRG4 vs 74LX1G86STR |
74LVC1G86GV | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | SN74LVC1G86DBVRG4 vs 74LVC1G86GV |
NC7SZ86M5X | TinyLogic UHS 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | SN74LVC1G86DBVRG4 vs NC7SZ86M5X |
NC7SZ86M5 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G86DBVRG4 vs NC7SZ86M5 |
NC7SZ86M5 | TinyLogic UHS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | SN74LVC1G86DBVRG4 vs NC7SZ86M5 |