-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G86YZPR | Texas Instruments | Single 2-Input Exclusive-OR Gate 5-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G86YZPR-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-18792-1-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9269 In Stock |
|
$0.1949 / $0.5400 | Buy Now |
DISTI #
595-SN74LVC1G86YZPR
|
Mouser Electronics | Logic Gates Sngl2InptExclusiveGt RoHS: Compliant | 10660 |
|
$0.1590 / $0.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3019 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, BGA5 | 2415 |
|
$0.1600 / $0.8000 | Buy Now |
|
Rochester Electronics | SN74LVC1G86 Single 2-Input Exclusive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 4965 |
|
$0.0955 / $0.1123 | Buy Now |
DISTI #
SN74LVC1G86YZPR
|
TME | IC: digital, XOR, Ch: 1, IN: 2, CMOS, SMD, DSBGA5, 1.65÷5.5VDC, 10uA Min Qty: 3 | 0 |
|
$0.2950 / $0.6460 | RFQ |
|
Ameya Holding Limited | IC GATE XOR 1CH 2-INP 5-DSBGA | 299534 |
|
RFQ | |
DISTI #
C1S746201557133
|
Chip1Stop | XOR Gate 1-Element 2-IN CMOS 5-Pin DSBGA T/R RoHS: Compliant pbFree: Yes | 1194 |
|
$0.1840 / $0.2920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G86YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G86YZPR
Texas Instruments
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G86YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G86YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G86YZAR | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, BGA5, GREEN, MO-211EA, DSBGA-5 | Texas Instruments | SN74LVC1G86YZPR vs SN74LVC1G86YZAR |