-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Configurable Multiple-Function Gate 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22353-1-ND
|
DigiKey | IC CONFIG MULTI-FUNC GATE SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8521 / $1.9300 | Buy Now |
DISTI #
595-SN74LVC1G98IDCEP
|
Mouser Electronics | Logic Gates Configurable Multi Function Gate RoHS: Compliant | 783 |
|
$0.8190 / $1.9300 | Buy Now |
DISTI #
J56:1989_01815730
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2314 | Europe - 3000 |
|
$0.8166 / $0.8808 | Buy Now |
|
Ameya Holding Limited | IC CONFIG MULTI-FUNC GATE SC70-6 | 89400 |
|
RFQ | |
|
Chip1Cloud | IC CONFIG MULTI-FUNC GATE SC70-6 | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G98IDCKREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G98IDCKREP
Texas Instruments
Enhanced Product Configurable Multiple-Function Gate 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G98IDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G98IDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G98DCKTE4 | SPECIALTY LOGIC CIRCUIT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | SN74LVC1G98IDCKREP vs SN74LVC1G98DCKTE4 |
SN74LVC1G98DCKRE4 | Configurable Multiple-Function Gate 6-SC70 -40 to 125 | Texas Instruments | SN74LVC1G98IDCKREP vs SN74LVC1G98DCKRE4 |
74LVC1G98DW-7 | Logic Circuit, CMOS, PDSO6, ROHS COMPLIANT, SOT-363, 6 PIN | Diodes Incorporated | SN74LVC1G98IDCKREP vs 74LVC1G98DW-7 |