-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog Configurable Multiple-Function Gate 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17672-1-ND
|
DigiKey | IC CONFIG MULTI-FUNC GATE SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5617 In Stock |
|
$0.1125 / $0.5100 | Buy Now |
DISTI #
595-SN74LVC1G98QDCQ1
|
Mouser Electronics | Logic Gates Configurable Multi Function Gate RoHS: Compliant | 0 |
|
$0.1100 / $0.5100 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 1896 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1516 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
SN74LVC1G98QDCKRQ1
|
TME | IC: digital, configurable,multiple-function, IN: 3, CMOS, SMD, 10uA Min Qty: 3 | 0 |
|
$0.1710 / $0.3750 | RFQ |
|
Ameya Holding Limited | SC70-6/A°/AUTOMOTIVE CATALOG CONFIGURABLE MULTIPLE-FUNCTION GATE | 412 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CONFIG MULTI-FUNC GATE SC70-6 | 980 |
|
$0.1250 | Buy Now |
|
LCSC | 1.65V5.5V 1 ConfigurableMultipleFunction SC-70-6 Gates ROHS | 980 |
|
$0.1246 / $0.2127 | Buy Now |
|
Win Source Electronics | CONFIGURABLE MULTIPLE-FUNCTION GATE | 60000 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G98QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G98QDCKRQ1
Texas Instruments
Automotive Catalog Configurable Multiple-Function Gate 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G98QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G98QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G98DCKTE4 | SPECIALTY LOGIC CIRCUIT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | SN74LVC1G98QDCKRQ1 vs SN74LVC1G98DCKTE4 |
SN74LVC1G98DCK | SPECIALTY LOGIC CIRCUIT, PDSO6 | Texas Instruments | SN74LVC1G98QDCKRQ1 vs SN74LVC1G98DCK |
SN74LVC1G98IDCKREP | Enhanced Product Configurable Multiple-Function Gate 6-SC70 -40 to 85 | Texas Instruments | SN74LVC1G98QDCKRQ1 vs SN74LVC1G98IDCKREP |
SN74LVC1G98DCKRG4 | SPECIALTY LOGIC CIRCUIT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | SN74LVC1G98QDCKRQ1 vs SN74LVC1G98DCKRG4 |
74LVC1G98DW-7 | Logic Circuit, CMOS, PDSO6, ROHS COMPLIANT, SOT-363, 6 PIN | Diodes Incorporated | SN74LVC1G98QDCKRQ1 vs 74LVC1G98DW-7 |