-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5109
|
Newark | Ic, Bus Transceiver, 6Sot-23, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Lvc1T245, Logic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1T45DBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 255 |
|
$1.1400 / $1.4800 | Buy Now |
DISTI #
01J0796
|
Newark | Non Inverting Bus Transceiver, Sot-23-6, Logic Family/Base Number:74Lvc1T245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1T45DBVT Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3760 | Buy Now |
DISTI #
296-30381-1-ND
|
DigiKey | IC TRANSLATOR BIDIR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19482 In Stock |
|
$0.4913 / $1.2700 | Buy Now |
DISTI #
595-SN74LVC1T45DBVT
|
Mouser Electronics | Translation - Voltage Levels SNGL Bit Dual Supply Bus Transceiver RoHS: Compliant | 21704 |
|
$0.4910 / $1.2500 | Buy Now |
DISTI #
V72:2272_07352914
|
Arrow Electronics | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 Container: Cut Strips | Americas - 128 |
|
$0.7842 / $1.1354 | Buy Now |
DISTI #
66958243
|
Verical | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R Min Qty: 13 Package Multiple: 1 Date Code: 2309 | Americas - 128 |
|
$0.7842 / $0.9915 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6 | 264 |
|
$0.3990 / $1.3300 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6 | 170 |
|
$0.3750 / $0.7500 | Buy Now |
DISTI #
SN74LVC1T45DBVT
|
TME | IC: interface, transceiver, 420Mbps, 1.65÷5.5VDC, SMD, SOT23-6 Min Qty: 1 | 1712 |
|
$0.5000 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC: interface, bus transceiver, 420Mbps, 1.65÷5.5VDC, SMD, SOT23-6 | 376775 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1T45DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1T45DBVT
Texas Instruments
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 17.7 ns | |
Propagation Delay (tpd) | 17.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1T45DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1T45DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1T45DBVTE4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SOT-23 -40 to 85 | Texas Instruments | SN74LVC1T45DBVT vs SN74LVC1T45DBVTE4 |