-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC244APWE4
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver W/3-State Output RoHS: Compliant | 2574 |
|
$0.4880 / $1.2500 | Buy Now |
|
Chip1Cloud | IC BUF NON-INVERT 3.6V 20TSSOP / Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP | 293985 |
|
RFQ | |
|
Perfect Parts Corporation | 3985 |
|
RFQ | ||
|
Win Source Electronics | IC BUF NON-INVERT 3.6V 20TSSOP / Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP | 675100 |
|
$0.0850 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC244APWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC244APWE4
Texas Instruments
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 16.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC244APWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC244APWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC244AQPWRQ1 | Automotive 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC244APWE4 vs SN74LVC244AQPWRQ1 |
74LVC244APWDH-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC244APWE4 vs 74LVC244APWDH-T |
SN74LVC244APWTG4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC244APWE4 vs SN74LVC244APWTG4 |
SN74LVC244APWRG4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC244APWE4 vs SN74LVC244APWRG4 |
74LVC244APW | Bus Driver | Nexperia | SN74LVC244APWE4 vs 74LVC244APW |
74LVC244APW-Q100J | 74LVC244A-Q100; 74LVCH244A-Q100 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74LVC244APWE4 vs 74LVC244APW-Q100J |
74LVC244APW/T3 | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC244APWE4 vs 74LVC244APW/T3 |
74LVC244APW-T | Bus Driver | Nexperia | SN74LVC244APWE4 vs 74LVC244APW-T |
935299302118 | Bus Driver | Nexperia | SN74LVC244APWE4 vs 935299302118 |
SN74LVC244APWT | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC244APWE4 vs SN74LVC244APWT |