If you like Findchips… You will love Findchips PRO. Try it Now.

SN74LVC244APWR

Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125

Manufacturer Texas Instruments
Price Range $0.1100 / $0.4300

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
74LVC244APW,118 Logic 74LVC(H)244A - Octal buffer/line driver; 3-state TSSOP2 20-Pin Nexperia SN74LVC244APWR vs 74LVC244APW,118
74LVC244APW,112 Logic 74LVC(H)244A - Octal buffer/line driver; 3-state TSSOP2 20-Pin NXP Semiconductors SN74LVC244APWR vs 74LVC244APW,112
74LVC244ATTR Logic LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics SN74LVC244APWR vs 74LVC244ATTR
SN74LVC244APWT Logic Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs SN74LVC244APWT
SN74LVC244APWRG4 Logic Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs SN74LVC244APWRG4
CLVC244AQPWRG4Q1 Logic Automotive Catalog Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs CLVC244AQPWRG4Q1
SN74LVC244APWRG3 Logic Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs SN74LVC244APWRG3
SN74LVC244AQPWRQ1 Logic Automotive Catalog Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs SN74LVC244AQPWRQ1
SN74LVC244APW Logic Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs SN74LVC244APW
SN74LVC244APWG4 Logic Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs SN74LVC244APWG4
Part Number Description Manufacturer Compare
SN74LVC244APWG4 Logic Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs SN74LVC244APWG4
SN74LVC244APWRG4 Logic Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs SN74LVC244APWRG4
SN74LVC244APW Logic Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs SN74LVC244APW
CLVC244AQPWRG4Q1 Logic Automotive Catalog Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs CLVC244AQPWRG4Q1
SN74LVC244APWRG3 Logic Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs SN74LVC244APWRG3
SN74LVC244AQPWRQ1 Logic Automotive Catalog Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs SN74LVC244AQPWRQ1
SN74LVC244APWT Logic Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LVC244APWR vs SN74LVC244APWT
74LVC244APW,112 Logic 74LVC(H)244A - Octal buffer/line driver; 3-state TSSOP2 20-Pin NXP Semiconductors SN74LVC244APWR vs 74LVC244APW,112
74LVC244APW,118 Logic 74LVC(H)244A - Octal buffer/line driver; 3-state TSSOP2 20-Pin Nexperia SN74LVC244APWR vs 74LVC244APW,118
74LVC244ATTR Logic LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics SN74LVC244APWR vs 74LVC244ATTR

Global Popularity

Popularity in Logic

Popularity in Bus Driver/Transceivers

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. South Korea
    97
  • 3. China
    93
  • 4. India
    87
  • 5. Russia
    79
  • 6. Italy
    79
  • 7. Taiwan
    78
  • 8. Malaysia
    76
  • 9. Thailand
    72
  • 10. Mexico
    70

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.1100 Buy Now
  • 2. Texas Instruments $0.2000 Buy Now
  • 3. element14 Asia-Pacific $0.2645 Buy Now
  • 4. element14 Asia-Pacific $0.3992 Buy Now
  • 5. Newark element14 $0.4300 Buy Now
  • 6. Newark element14 $0.4300 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-01233 Ultra-Small, Flexible LED Expansion Reference Design | TI.com
    TIDA-01233: This document focuses on two reference designs using the SN74HC595B 8-bit Shift Register with 3-State Output Registers and the SN74LVC244A Octal Buffer with 3-State Outputs, each used to expand three general purpose outputs on a microcontroller to eight or more general purpose outputs. Both devices are available in the ultra-small X2SON package. The Seven Segment Driver Reference Design focuses on individually controlling the eight LEDs in seven-segments with hardware that fits underneath the display module. This 8×8 LED Matrix Reference Design focuses on driving 64 LEDs arranged as an 8×8 matrix display that could be panelized to create larger displays.
  • TIDEP0056 Thermal Printing with the PRU-ICSS on the BeagleBone Black Reference Design | TI.com
    TIDEP0056: The Programmable Realtime Unit – Industrial Communications Sub-System (PRU-ICSS) is a versatile component of the AM335x SoC that enables real-time, deterministic, fast GPIO control, even when running a non-deterministic operating system. This reference design provides a concrete use case and implementation of the PRU-ICSS to directly control a thermal printer module. Included are C code examples for ARM to PRU communications, real-time GPIO pin control to drive the thermal print head elements and stepper motors, and pinmux configuration.
  • TIDEP0081 Wideband Receiver Design Using 66AK2L06 JESD204B Attach to ADC32RF80 Reference Design | TI.com
    TIDEP0081: For wideband receiver system developers currently using FPGA or ASIC to connect High Speed data converters to a baseband processor, who need faster time to market with increased performance and significant reduction in cost, power, and size. This reference design includes the first widely available processor integrating a JESD204B interface and Digital Front End Processing (DFE). Connecting ADC32RF80 to DAC38J84 provides an efficient solution for avionics and defense, test and measurements and industrial applications.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →