Part Details for SN74LVC2G00DCTR by Texas Instruments
Results Overview of SN74LVC2G00DCTR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G00DCTR Information
SN74LVC2G00DCTR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC2G00DCTRE4 | Texas Instruments | Dual 2-Input Positive-NAND Gate 8-SM8 -40 to 125 | |
| SN74LVC2G00DCTR | Texas Instruments | Dual 2-Input Positive-NAND Gate 8-SM8 -40 to 125 |
Price & Stock for SN74LVC2G00DCTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AJ9541
|
Newark | Ic, 74Lvc2G, Nand Gate, Sm88, Logic Family/Base Number:74Lvc2G00, Logic Type:Nand, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Ssop, No. Of Pins:8Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74LVC2G00DCTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4790 / $0.6600 | Buy Now |
|
|
Bristol Electronics | 324 |
|
RFQ | ||
|
|
Rochester Electronics | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 74200 |
|
$0.1537 / $0.2479 | Buy Now |
|
DISTI #
SN74LVC2G00DCTR
|
TME | IC: digital, NAND, Ch: 2, IN: 2, CMOS, SMD, SM8, 1.65÷5.5VDC, -40÷125°C Min Qty: 1 | 8093 |
|
$0.2360 / $0.5100 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | NAND74LVC2G00EAR9974LVClogicgatecircuit3.3ns@5V50pF1.3mm32mA32mA5.5V | 3890 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TAPE | 30 |
|
$0.8000 / $1.2300 | Buy Now |
|
|
Win Source Electronics | IC GATE NAND 2CH 2-INP SM8 | 2390 |
|
$0.2509 / $0.3763 | Buy Now |
US Tariff Estimator: SN74LVC2G00DCTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC2G00DCTR
SN74LVC2G00DCTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC2G00DCTR Part Data Attributes
|
|
SN74LVC2G00DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G00DCTR
Texas Instruments
2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-SSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | LSSOP, SSOP8,.16 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | LVC/LCX/Z | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.95 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | NAND GATE | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | SSOP8,.16 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 mA | |
| Prop. Delay@Nom-Sup | 4.3 ns | |
| Propagation Delay (tpd) | 8.6 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.3 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.8 mm |
Alternate Parts for SN74LVC2G00DCTR
This table gives cross-reference parts and alternative options found for SN74LVC2G00DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G00DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| U74LVC2G00L-SM1-T | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, LEAD FREE, MSOP-8 | SN74LVC2G00DCTR vs U74LVC2G00L-SM1-T |
SN74LVC2G00DCTR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC2G00DCTR is 100 MHz.
-
Yes, the SN74LVC2G00DCTR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC2G00DCTR is typically around 2.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC2G00DCTR is suitable for use in 3.3V systems, and its output voltage is compatible with 3.3V logic.
-
Yes, the SN74LVC2G00DCTR is available in a lead-free package, making it suitable for use in RoHS-compliant designs.