-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1500
|
Newark | Logic, Dual 2In Pos-Nor Gate, 8Vssop, Logic Family/Base Number:74Lvc2G02, Logic Type:Nor, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Vssop, No. Of Pins:8Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G02DCUT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
296-SN74LVC2G02DCUTCT-ND
|
DigiKey | IC GATE NOR 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19856 In Stock |
|
$0.4725 / $0.8900 | Buy Now |
DISTI #
595-SN74LVC2G02DCUT
|
Mouser Electronics | Logic Gates Dual 2 Input Pos NOR Gate RoHS: Compliant | 5153 |
|
$0.4720 / $0.8900 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.7808 / $1.9520 | Buy Now | |
|
Ameya Holding Limited | IC GATE NOR 2CH 2-INP US8 | 109612 |
|
RFQ | |
|
NexGen Digital | 1000 |
|
RFQ | ||
DISTI #
3006630
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G02DCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G02DCUT
Texas Instruments
2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 8.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G02DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G02DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G02DC,125 | 74LVC2G02 - Dual 2-input NOR gate@en-us SSOP 8-Pin | Nexperia | SN74LVC2G02DCUT vs 74LVC2G02DC,125 |
SN74LVC2G02DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | SN74LVC2G02DCUT vs SN74LVC2G02DCU |
SN74LVC2G02DCUR | 2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G02DCUT vs SN74LVC2G02DCUR |
74LVC2G02DC-Q100H | 74LVC2G02-Q100 - Dual 2-input NOR gate@en-us SSOP 8-Pin | Nexperia | SN74LVC2G02DCUT vs 74LVC2G02DC-Q100H |
TC7WZ02FK | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | SN74LVC2G02DCUT vs TC7WZ02FK |
SN74LVC2G02DCURE4 | Dual 2-Input Positive-NOR Gate 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G02DCUT vs SN74LVC2G02DCURE4 |
74LVC2G02DC,125 | 74LVC2G02 - Dual 2-input NOR gate SSOP 8-Pin | NXP Semiconductors | SN74LVC2G02DCUT vs 74LVC2G02DC,125 |
NC7WZ02K8X | TinyLogic UHS Dual 2-Input NOR Gate, 3000-REEL | onsemi | SN74LVC2G02DCUT vs NC7WZ02K8X |
SN74LVC2G02DCUTG4 | LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC2G02DCUT vs SN74LVC2G02DCUTG4 |
SN74LVC2G02MDCUREP | Enhanced product 2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -55 to 125 | Texas Instruments | SN74LVC2G02DCUT vs SN74LVC2G02MDCUREP |