Logic
SN74LVC2G02DCUT
Description: LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, GREEN, PLASTIC, VSSOP-8

Overview of SN74LVC2G02DCUT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC2G02DCUTG4 Texas Instruments LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, GREEN, PLASTIC, VSSOP-8
SN74LVC2G02DCUT Texas Instruments Dual 2-Input Positive-NOR Gate 8-VSSOP -40 to 125

CAD Models for SN74LVC2G02DCUT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC2G02DCUT by Rochester Electronics LLC

SN74LVC2G02DCUT
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
VSSOP,
Pin Count
8
Reach Compliance Code
unknown
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Logic IC Type
NOR GATE
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
8.9 ns
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. SN74LVC2G02DCUT
    Rochester Electronics LLC
    LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, GREEN, PLASTIC, VSSOP-8
    VS

Related Parts for SN74LVC2G02DCUT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC2G02DCUT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC2G02DCUT by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74LVC2G02DCUT would you like to use for your alert(s)?
  • Please alert me when SN74LVC2G02DCUT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC2G02DCUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC2G02DCUT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC2G02DCUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC2G02DCUT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC2G02DCUT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: