Part Details for SN74LVC2G02DCUTE4 by Texas Instruments
Overview of SN74LVC2G02DCUTE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC2G02DCUTE4
SN74LVC2G02DCUTE4 CAD Models
SN74LVC2G02DCUTE4 Part Data Attributes
|
SN74LVC2G02DCUTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G02DCUTE4
Texas Instruments
Dual 2-Input Positive-NOR Gate 8-VSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 8.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for SN74LVC2G02DCUTE4
This table gives cross-reference parts and alternative options found for SN74LVC2G02DCUTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G02DCUTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G02DC,125 | 74LVC2G02 - Dual 2-input NOR gate@en-us SSOP 8-Pin | Nexperia | SN74LVC2G02DCUTE4 vs 74LVC2G02DC,125 |
TC7WZ02FK | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | SN74LVC2G02DCUTE4 vs TC7WZ02FK |
NL27WZ02US | 27WZ SERIES, DUAL 2-INPUT NOR GATE, PDSO8, US-8 | onsemi | SN74LVC2G02DCUTE4 vs NL27WZ02US |
NC7WZ02K8X_NL | NOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC2G02DCUTE4 vs NC7WZ02K8X_NL |
74LVC2G02DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | SN74LVC2G02DCUTE4 vs 74LVC2G02DC |
NC7WZ02K8X | TinyLogic UHS Dual 2-Input NOR Gate, 3000-REEL | onsemi | SN74LVC2G02DCUTE4 vs NC7WZ02K8X |
SN74LVC2G02MDCUREP | Enhanced product 2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -55 to 125 | Texas Instruments | SN74LVC2G02DCUTE4 vs SN74LVC2G02MDCUREP |
SN74LVC2G02DCURE4 | Dual 2-Input Positive-NOR Gate 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G02DCUTE4 vs SN74LVC2G02DCURE4 |
NL27WZ02USG | Dual 2-Input NOR Gate, US8, 3000-REEL | onsemi | SN74LVC2G02DCUTE4 vs NL27WZ02USG |
SN74LVC2G02DCUR | 2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G02DCUTE4 vs SN74LVC2G02DCUR |