-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC2G02YZPR-ND
|
DigiKey | IC GATE NOR 2CH 2-INP 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
67233 In Stock |
|
$0.3400 | Buy Now |
DISTI #
296-18799-1-ND
|
DigiKey | IC GATE NOR 2CH 2-INP 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5515 In Stock |
|
$0.3005 / $0.9000 | Buy Now |
DISTI #
595-SN74LVC2G02YZPR
|
Mouser Electronics | Logic Gates Dual2Inpt+NORGt RoHS: Compliant | 2770 |
|
$0.2900 / $0.6500 | Buy Now |
|
Rochester Electronics | SN74LVC2G02 Dual 2-Input Positive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 67233 |
|
$0.2950 / $0.3471 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 2CH 2-INP 8-DSBGA | 101085 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G02YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G02YZPR
Texas Instruments
2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, WCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 8.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G02YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G02YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G02YEAR | LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, BGA8, MO-211EB, DSBGA-8 | Texas Instruments | SN74LVC2G02YZPR vs SN74LVC2G02YEAR |
SN74LVC2G02YEPR | LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, BGA8, DSBGA-8 | Texas Instruments | SN74LVC2G02YZPR vs SN74LVC2G02YEPR |
SN74LVC2G02YZAR | LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, BGA8, GREEN, MO-211EB, DSBGA-8 | Texas Instruments | SN74LVC2G02YZPR vs SN74LVC2G02YZAR |