Part Details for SN74LVC2G07DRYR by Texas Instruments
Overview of SN74LVC2G07DRYR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC2G07DRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30604-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8963 In Stock |
|
$0.3189 / $0.8500 | Buy Now |
DISTI #
595-SN74LVC2G07DRYR
|
Mouser Electronics | Buffers & Line Drivers Dual Buffer/Driver RoHS: Compliant | 12832 |
|
$0.3120 / $0.8400 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DRVR DL NON-INV 6SON | 14396 |
|
RFQ |
Part Details for SN74LVC2G07DRYR
SN74LVC2G07DRYR CAD Models
SN74LVC2G07DRYR Part Data Attributes
|
SN74LVC2G07DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G07DRYR
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287UFAD, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74LVC2G07DRYR
This table gives cross-reference parts and alternative options found for SN74LVC2G07DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G07DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G34DCK3 | 2-ch, 1.65-V to 5.5-V buffers 6-SC70 -40 to 85 | Texas Instruments | SN74LVC2G07DRYR vs SN74LVC2G34DCK3 |
74LVC2G07GW,125 | 74LVC2G07 - Buffers with open-drain outputs TSSOP 6-Pin | NXP Semiconductors | SN74LVC2G07DRYR vs 74LVC2G07GW,125 |
74LVC2G34GW-Q100 | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | NXP Semiconductors | SN74LVC2G07DRYR vs 74LVC2G34GW-Q100 |
74LVC2G07FW5-7 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | SN74LVC2G07DRYR vs 74LVC2G07FW5-7 |
NC7WZ07P6 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SN74LVC2G07DRYR vs NC7WZ07P6 |
SN74LVC2G17DBVT | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G07DRYR vs SN74LVC2G17DBVT |
SN74LVC2G17YZPR | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-DSBGA -40 to 85 | Texas Instruments | SN74LVC2G07DRYR vs SN74LVC2G17YZPR |
SN74LVC2G17DSFR | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SON -40 to 125 | Texas Instruments | SN74LVC2G07DRYR vs SN74LVC2G17DSFR |
NC7WZ17P6 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SN74LVC2G07DRYR vs NC7WZ17P6 |
74LVC2G17GW,125 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input TSSOP 6-Pin | NXP Semiconductors | SN74LVC2G07DRYR vs 74LVC2G17GW,125 |