Part Details for SN74LVC2G125YZAR by Texas Instruments
Overview of SN74LVC2G125YZAR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC2G125YZAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PBGA8 | 17 |
|
$0.3990 / $0.4788 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, PBGA8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 118796 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for SN74LVC2G125YZAR
SN74LVC2G125YZAR CAD Models
SN74LVC2G125YZAR Part Data Attributes
|
SN74LVC2G125YZAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G125YZAR
Texas Instruments
LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PBGA8, GREEN, MO-211EB, DSBGA-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | GREEN, MO-211EB, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B8 | |
Length | 1.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 9.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74LVC2G125YZAR
This table gives cross-reference parts and alternative options found for SN74LVC2G125YZAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G125YZAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G125YEPR | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PBGA8, DSBGA-8 | Texas Instruments | SN74LVC2G125YZAR vs SN74LVC2G125YEPR |
SN74LVC2G125YZPR | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-DSBGA -40 to 125 | Texas Instruments | SN74LVC2G125YZAR vs SN74LVC2G125YZPR |