Part Details for SN74LVC2G126DCUT by Texas Instruments
Results Overview of SN74LVC2G126DCUT by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G126DCUT Information
SN74LVC2G126DCUT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC2G126DCUT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40AH5405
|
Newark | Logic, Bus Buff Tri-St Dl, 8Vssop, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lvc2G126, Logic Case Style:Vssop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |Texas Instruments SN74LVC2G126DCUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 4 | 245 |
|
$0.4279 / $1.3372 | Buy Now |
|
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 245 |
|
$0.3979 / $0.6418 | Buy Now |
|
DISTI #
SN74LVC2G126DCUT-0
|
TME | IC: digital, buffer,non-inverting,line driver, IN: 2, CMOS, SMD Min Qty: 250 | 250 |
|
$0.7170 / $0.7183 | Buy Now |
|
|
Ameya Holding Limited | DUAL BUS BUFFER GATE WITH 3-STATE OUTPUTS | 14 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 321 |
|
RFQ | |
|
|
Chip Stock | Buffer/LineDriver2-CHNon-Inverting3-STCMOS8-PinVSSOPT/R | 40560 |
|
RFQ | |
|
|
LCSC | 1.65V5.5V VSSOP-8-0.5mm Buffers Drivers Receivers Transceivers RoHS | 30 |
|
$0.1827 / $0.1935 | Buy Now |
|
|
Win Source Electronics | IC BUS BUFF TRI-ST DL US8 | 55560 |
|
$0.0926 / $0.1195 | Buy Now |
US Tariff Estimator: SN74LVC2G126DCUT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC2G126DCUT
SN74LVC2G126DCUT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC2G126DCUT Part Data Attributes
|
|
SN74LVC2G126DCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G126DCUT
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Vssop, Tssop8,.12,20 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable High | |
| Count Direction | Unidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 4 Ns | |
| Propagation Delay (tpd) | 9.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for SN74LVC2G126DCUT
This table gives cross-reference parts and alternative options found for SN74LVC2G126DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G126DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC2G126DCUR | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | SN74LVC2G126DCUT vs SN74LVC2G126DCUR |
| 74LVC2G126DCUTE4 | Texas Instruments | Check for Price | Dual Bus Buffer Gate With 3-State Outputs 8-VSSOP -40 to 125 | SN74LVC2G126DCUT vs 74LVC2G126DCUTE4 |
| SN74LVC2G126DCUT | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | SN74LVC2G126DCUT vs SN74LVC2G126DCUT |
| 74LVC2G126DC | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | SN74LVC2G126DCUT vs 74LVC2G126DC |
SN74LVC2G126DCUT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC2G126DCUT is 100 MHz.
-
Yes, the SN74LVC2G126DCUT is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the SN74LVC2G126DCUT is approximately 3.5 ns.
-
Yes, the SN74LVC2G126DCUT is suitable for high-speed applications due to its low propagation delay and high operating frequency.
-
The power consumption of the SN74LVC2G126DCUT is relatively low, with a typical quiescent current of 10 μA.