-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-SM8 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2719
|
Newark | Logic, Nand Schmitt, Dual, Ssop-8, Logic Family/Base Number:74Lvc2G132, Logic Type:Nand Schmitt Trigger, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Ssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G132DCTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 81 |
|
$0.5120 / $0.6620 | Buy Now |
DISTI #
2156-SN74LVC2G132DCTR-ND
|
DigiKey | IC GATE NAND SCHMITT 2CH 2IN SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12060 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-17056-1-ND
|
DigiKey | IC GATE NAND SCHMITT 2CH 2IN SM8 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
10167 In Stock |
|
$0.1917 / $0.5800 | Buy Now |
DISTI #
595-SN74LVC2G132DCTR
|
Mouser Electronics | Logic Gates Dual 2-Input NAND Gate RoHS: Compliant | 8500 |
|
$0.1900 / $0.5700 | Buy Now |
|
Bristol Electronics | 1617 |
|
RFQ | ||
|
Bristol Electronics | 2396 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 295 |
|
$0.1828 / $0.4875 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8 | 3 |
|
$0.3309 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8 | 1293 |
|
$0.2206 / $0.5515 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8 | 236 |
|
$0.1950 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G132DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G132DCTR
Texas Instruments
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-SM8 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G132DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G132DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G132DCTRE4 | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | SN74LVC2G132DCTR vs 74LVC2G132DCTRE4 |
74LVC2G132DCTRG4 | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G132DCTR vs 74LVC2G132DCTRG4 |