Part Details for SN74LVC2G14DBVRG4 by Texas Instruments
Results Overview of SN74LVC2G14DBVRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G14DBVRG4 Information
SN74LVC2G14DBVRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC2G14DBVRG4 | Texas Instruments | Dual Schmitt-Trigger Inverter 6-SOT-23 -40 to 125 |
Price & Stock for SN74LVC2G14DBVRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | IC DUAL SCHMITT-TRIG INV SOT23-6 | 3000 |
|
RFQ | |
|
|
Win Source Electronics | DUAL SCHMITT-TRIGGER INVERTER | 155800 |
|
$0.0421 / $0.0543 | Buy Now |
US Tariff Estimator: SN74LVC2G14DBVRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC2G14DBVRG4
SN74LVC2G14DBVRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC2G14DBVRG4 Part Data Attributes
|
|
SN74LVC2G14DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G14DBVRG4
Texas Instruments
2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | LSSOP, TSOP6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | LVC/LCX/Z | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | INVERTER | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 mA | |
| Prop. Delay@Nom-Sup | 6 ns | |
| Propagation Delay (tpd) | 9.5 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | YES | |
| Seated Height-Max | 1.45 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 mm |
Alternate Parts for SN74LVC2G14DBVRG4
This table gives cross-reference parts and alternative options found for SN74LVC2G14DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G14DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC2G14DBVR | Texas Instruments | $0.1030 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | SN74LVC2G14DBVRG4 vs SN74LVC2G14DBVR |
| 74LVC2G04W6-7 | Diodes Incorporated | $0.1591 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-26, 6 PIN | SN74LVC2G14DBVRG4 vs 74LVC2G04W6-7 |
| SN74LVC2G14DBVT | Texas Instruments | $0.4731 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | SN74LVC2G14DBVRG4 vs SN74LVC2G14DBVT |
| SN74LVC2G14DBV | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6 | SN74LVC2G14DBVRG4 vs SN74LVC2G14DBV |
SN74LVC2G14DBVRG4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC2G14DBVRG4 is 100 MHz.
-
Yes, the SN74LVC2G14DBVRG4 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC2G14DBVRG4 is approximately 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC2G14DBVRG4 is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
Yes, the SN74LVC2G14DBVRG4 is designed to operate at 3.3V and is compatible with 3.3V systems.