-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC2G14DCK3CT-ND
|
DigiKey | IC INVERT SCHMITT 2CH 2IN SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16352 In Stock |
|
$0.0988 / $0.4500 | Buy Now |
DISTI #
595-SN74LVC2G14DCK3
|
Mouser Electronics | Inverters 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 RoHS: Compliant | 10788 |
|
$0.0980 / $0.4800 | Buy Now |
|
Ameya Holding Limited | 627162 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC INVERT SCHMITT 2CH 2IN SC70-6 | 333 |
|
$0.2714 / $0.4460 | Buy Now |
|
Chips Pulse Industry Limited | SC-70-6 Inverters ROHS Purchase Online, Ship Immediately | 399 |
|
$0.2492 / $0.2965 | Buy Now |
|
LCSC | Schmitt Trigger 2 4.7ns5V50pF 10uA 1.65V5.5V SC-70-6 Inverters ROHS | 333 |
|
$0.2769 / $0.4551 | Buy Now |
|
Win Source Electronics | IC INVERT SCHMITT 2CH 2IN SC70-6 / Inverter IC 2 Channel Schmitt Trigger SC-70-6 | 1380001 |
|
$0.0700 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G14DCK3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G14DCK3
Texas Instruments
2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G14DCK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G14DCK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZ14P6X | TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 3000-REEL | onsemi | SN74LVC2G14DCK3 vs NC7WZ14P6X |
SN74LVC2G14DCKRE4 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | SN74LVC2G14DCK3 vs SN74LVC2G14DCKRE4 |
74LVC2G14GW-Q100/CU | Inverter | Nexperia | SN74LVC2G14DCK3 vs 74LVC2G14GW-Q100/CU |
SN74LVC2G14DCKRG4 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | SN74LVC2G14DCK3 vs SN74LVC2G14DCKRG4 |
74LVC2G14GW | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74LVC2G14DCK3 vs 74LVC2G14GW |
935301405125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74LVC2G14DCK3 vs 935301405125 |
SN74LVC2G14IDCKRQ1 | Automotive 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 85 | Texas Instruments | SN74LVC2G14DCK3 vs SN74LVC2G14IDCKRQ1 |
74LVC2G14GW-Q100,125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | SN74LVC2G14DCK3 vs 74LVC2G14GW-Q100,125 |
NC7WZ14P6 | TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 250-REEL | onsemi | SN74LVC2G14DCK3 vs NC7WZ14P6 |
SN74LVC2G14DCKTG4 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | SN74LVC2G14DCK3 vs SN74LVC2G14DCKTG4 |