Part Details for SN74LVC2G14DCKRE4 by Texas Instruments
Results Overview of SN74LVC2G14DCKRE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G14DCKRE4 Information
SN74LVC2G14DCKRE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC2G14DCKRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 2-ch,1.65-Vto5.5-VinverterswithSchmitt-Triggerinputs6-SC70-40to125 | 103920 |
|
RFQ | |
|
|
Win Source Electronics | IC INVERT SCHMITT 2CH 2IN SC70-6 / Inverter IC 2 Channel Schmitt Trigger SC-70-6 | 763770 |
|
$0.0412 / $0.0531 | Buy Now |
US Tariff Estimator: SN74LVC2G14DCKRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC2G14DCKRE4
SN74LVC2G14DCKRE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC2G14DCKRE4 Part Data Attributes
|
|
SN74LVC2G14DCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G14DCKRE4
Texas Instruments
2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop6,.08 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for SN74LVC2G14DCKRE4
This table gives cross-reference parts and alternative options found for SN74LVC2G14DCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G14DCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC2G14DCKR | Texas Instruments | $0.1457 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | SN74LVC2G14DCKRE4 vs SN74LVC2G14DCKR |
| SN74LVC2G14DCKT | Texas Instruments | $0.4363 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | SN74LVC2G14DCKRE4 vs SN74LVC2G14DCKT |
| 74LVC2G14GW,215 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G14DCKRE4 vs 74LVC2G14GW,215 |
| NC7WZ14P6 | Rochester Electronics LLC | Check for Price | Inverter, | SN74LVC2G14DCKRE4 vs NC7WZ14P6 |
| 74LVC2G14GW,132 | NXP Semiconductors | Check for Price | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G14DCKRE4 vs 74LVC2G14GW,132 |
SN74LVC2G14DCKRE4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC2G14DCKRE4 is 100 MHz.
-
Yes, the SN74LVC2G14DCKRE4 is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the SN74LVC2G14DCKRE4 is approximately 3.5 ns.
-
Yes, the SN74LVC2G14DCKRE4 is suitable for high-reliability applications due to its robust design and manufacturing process, which ensures high performance and reliability.
-
Yes, the SN74LVC2G14DCKRE4 is designed to operate in harsh environments, including temperatures ranging from -40°C to 125°C, making it suitable for industrial and automotive applications.