Part Details for SN74LVC2G240YZPR by Rochester Electronics LLC
Overview of SN74LVC2G240YZPR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC2G240YZPR
SN74LVC2G240YZPR CAD Models
SN74LVC2G240YZPR Part Data Attributes
|
SN74LVC2G240YZPR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G240YZPR
Rochester Electronics LLC
LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, BGA8, GREEN, DSBGA-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.3 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74LVC2G240YZPR
This table gives cross-reference parts and alternative options found for SN74LVC2G240YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G240YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G240YZPR | 2-ch, 1.65-V to 5.5-V inverters with 3-state outputs 8-DSBGA -40 to 125 | Texas Instruments | SN74LVC2G240YZPR vs SN74LVC2G240YZPR |
SN74LVC2G240YEAR | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PBGA8, MO-211EB, DSBGA-8 | Rochester Electronics LLC | SN74LVC2G240YZPR vs SN74LVC2G240YEAR |
SN74LVC2G240YEAR | IC LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PBGA8, MO-211EB, DSBGA-8, Bus Driver/Transceiver | Texas Instruments | SN74LVC2G240YZPR vs SN74LVC2G240YEAR |