-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4936
|
Newark | Ic, Gate, Smd, Sot-23-6, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lvc2G34, Logic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G34DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12374 |
|
$0.2330 / $0.5090 | Buy Now |
DISTI #
296-13496-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47562 In Stock |
|
$0.0764 / $0.4800 | Buy Now |
DISTI #
595-SN74LVC2G34DBVR
|
Mouser Electronics | Buffers & Line Drivers Dual RoHS: Compliant | 50377 |
|
$0.0710 / $0.4700 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 2450 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, 6 Pin Plastic SMT | 683 |
|
$0.0805 / $0.1509 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, 6 Pin Plastic SMT | 10 |
|
$0.3780 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, 6 Pin Plastic SMT | 1960 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, 6 Pin Plastic SMT | 4984 |
|
$0.1006 / $0.5030 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, 6 Pin Plastic SMT | 2692 |
|
$0.1006 / $0.5030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G34DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G34DBVR
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |