-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5126
|
Newark | Ic, Ana Switch, Spdt, Smd, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:13Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G53DCUR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 72 |
|
$0.3000 / $0.5200 | Buy Now |
DISTI #
296-13270-1-ND
|
DigiKey | IC SWITCH SPDT X 1 13OHM 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
92609 In Stock |
|
$0.1075 / $0.3500 | Buy Now |
DISTI #
595-SN74LVC2G53DCUR
|
Mouser Electronics | Analog Switch ICs Dual Analog RoHS: Compliant | 9975 |
|
$0.1110 / $0.5000 | Buy Now |
|
Quest Components | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8 | 8620 |
|
$0.1000 / $0.2499 | Buy Now |
DISTI #
SN74LVC2G53DCUR
|
TME | IC: analog switch, SPDT, Ch: 1, VSSOP8, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1600 / $0.4950 | RFQ |
|
Ameya Holding Limited | IC SWITCH SPDT US8 | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SWITCH SPDT US8 | 440 |
|
$0.1249 / $0.2405 | Buy Now |
|
CHIPMALL.COM LIMITED | 2:1 / 1.65V 5.5V V, , SN74LVC2G53 5.5V, NanoFree IC , | 2835 |
|
$0.1284 / $0.1306 | Buy Now |
|
Chips Pulse Industry Limited | SPDT VSSOP-8 74 Series RoHS Purchase Online, Ship Immediately | 528 |
|
$0.1147 / $0.1654 | Buy Now |
DISTI #
3005439RL
|
element14 Asia-Pacific | IC, ANA SWITCH, SPDT, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 2 |
|
$0.1542 / $0.2908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G53DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G53DCUR
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.9 ns | |
Switch-on Time-Max | 7.2 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G53DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G53DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G53DCURG4 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC2G53DCUR vs SN74LVC2G53DCURG4 |
74LVC2G53DC | IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Multiplexer or Switch | NXP Semiconductors | SN74LVC2G53DCUR vs 74LVC2G53DC |
74LVC2G53DC,125 | 74LVC2G53 - 2-channel analog multiplexer/demultiplexer@en-us SSOP 8-Pin | Nexperia | SN74LVC2G53DCUR vs 74LVC2G53DC,125 |
74LVC2G53DC | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8 | Nexperia | SN74LVC2G53DCUR vs 74LVC2G53DC |
SN74LVC2G53DCUTG4 | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-VSSOP | Texas Instruments | SN74LVC2G53DCUR vs SN74LVC2G53DCUTG4 |