If you like Findchips… You will love Findchips PRO. Try it Now.

SN74LVC2G74DCTR

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SM8 -40 to 125

Choose Manufacturer
Price Range $0.1800 / $0.9470

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Part Number Description Manufacturer Compare
SN74LVC2G80YZPR Logic Dual Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85 Texas Instruments SN74LVC2G74DCTR vs SN74LVC2G80YZPR
TC7W74FU Logic IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8, FF/Latch Toshiba America Electronic Components SN74LVC2G74DCTR vs TC7W74FU
SN74LVC2G80DCTR Logic Dual Positive-Edge-Triggered D-Type Flip-Flop 8-SM8 -40 to 125 Texas Instruments SN74LVC2G74DCTR vs SN74LVC2G80DCTR
74LVC2G74DP Logic D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia SN74LVC2G74DCTR vs 74LVC2G74DP
SN74LVC2G79YZPR Logic Dual Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85 Texas Instruments SN74LVC2G74DCTR vs SN74LVC2G79YZPR
SN74LVC2G79DCTR Logic Dual Positive-Edge-Triggered D-Type Flip-Flop 8-SM8 -40 to 125 Texas Instruments SN74LVC2G74DCTR vs SN74LVC2G79DCTR
SN74LVC2G80DCUR Logic Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 125 Texas Instruments SN74LVC2G74DCTR vs SN74LVC2G80DCUR
SN74LVC2G79DCUR Logic Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 125 Texas Instruments SN74LVC2G74DCTR vs SN74LVC2G79DCUR
SN74LVC2G74YZPR Logic Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-DSBGA -40 to 85 Texas Instruments SN74LVC2G74DCTR vs SN74LVC2G74YZPR
74LVC2G74GT,115 Logic 74LVC2G74 - Single D-type flip-flop with set and reset; positive edge trigger SON 8-Pin Nexperia SN74LVC2G74DCTR vs 74LVC2G74GT,115

Global Popularity

Popularity in Logic

Popularity in FF/Latches

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    97
  • 3. Taiwan
    86
  • 4. Russia
    80
  • 5. India
    69
  • 6. Indonesia
    68
  • 7. South Korea
    67
  • 8. Afghanistan
    67
  • 9. Ukraine
    66
  • 10. South Africa
    66

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.1800 Buy Now
  • 2. Texas Instruments $0.3700 Buy Now
  • 3. Farnell element14 $0.5497 Buy Now
  • 4. Farnell element14 $0.5497 Buy Now
  • 5. Newark element14 $0.5700 Buy Now
  • 6. Newark element14 $0.5700 Buy Now
  • 7. element14 Asia-Pacific $0.6472 Buy Now
  • 8. Transfer Multisort Elektronik $0.8000 Buy Now
  • 9. Chip1Stop $0.9470 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDM-SOLAR-DCDC C2000™ Solar DC/DC Converter with Maximum Power Point Tracking (MPPT) | TI.com
    TIDM-SOLAR-DCDC: This design is a digitally-controlled, solar DC/DC converter with maximum power point tracking (MPPT), for use in central or string solar inverters. It is a companion to the TI Design TIDM-SOLAR-ONEPHINV, a grid-tied, single phase, DC/AC inverter. Together, the TIDM-SOLAR-DCDC and the TIDM-SOLAR-ONEPHINV comprise a complete solar inverter for central or string topologies. This solar DC/DC converter consists of a two-phase interleaved boost converter for MPPT and a resonant LLC converter with isolation. A C2000™ Piccolo™ TMS320F28035 microcontroller (MCU) is the digital controller for the complete DC/DC converter, executing high frequency control loops and maximum-power point tracking algorithms. This design achieves full-load efficiency of greater than 94 percent, which allows for more overall energy output from a solar installation and reduces detrimental heat generation in the converter.
  • Bidirectional 400V-12V DC/DC Converter Reference Design
    TIDM-BIDIR-400-12: The Bidirectional 400V-12V DC/DC Converter Reference Design is a microcontroller-based implementation of an isolated bi-directional DC-DC converter. A phase shifted full-bridge (PSFB) with synchronous rectification controls power flow from a 400V bus/battery to the 12V battery in step-down mode, while a push-pull stage controls the reverse power flow from the low voltage battery to the high voltage bus/battery in boost mode. In this implementation closed loop control for both directions of power flow is implemented using Texas Instruments 32-bit microcontroller TMS320F28035, which is placed on the LV side. This digitally-controller system can implement advanced control strategies to optimally control the power stage under different conditions and also provide system level intelligence to make safe and seamless transitions between operation modes and PWM switching patterns.
  • TIDM-BIDIR-400-12 Bidirectional 400V-12V DC/DC Converter Reference Design | TI.com
    TIDM-BIDIR-400-12: The Bidirectional 400V-12V DC/DC Converter Reference Design is a microcontroller-based implementation of an isolated bi-directional DC-DC converter. A phase shifted full-bridge (PSFB) with synchronous rectification controls power flow from a 400V bus/battery to the 12V battery in step-down mode, while a push-pull stage controls the reverse power flow from the low voltage battery to the high voltage bus/battery in boost mode. In this implementation closed loop control for both directions of power flow is implemented using Texas Instruments 32-bit microcontroller TMS320F28035, which is placed on the LV side. This digitally-controller system can implement advanced control strategies to optimally control the power stage under different conditions and also provide system level intelligence to make safe and seamless transitions between operation modes and PWM switching patterns.
  • C2000™ Solar DC/DC Converter with Maximum Power Point Tracking (MPPT)
    TIDM-SOLAR-DCDC: This design is a digitally-controlled, solar DC/DC converter with maximum power point tracking (MPPT), for use in central or string solar inverters. It is a companion to the TI Design TIDM-SOLAR-ONEPHINV, a grid-tied, single phase, DC/AC inverter. Together, the TIDM-SOLAR-DCDC and the TIDM-SOLAR-ONEPHINV comprise a complete solar inverter for central or string topologies. This solar DC/DC converter consists of a two-phase interleaved boost converter for MPPT and a resonant LLC converter with isolation. A C2000™ Piccolo™ TMS320F28035 microcontroller (MCU) is the digital controller for the complete DC/DC converter, executing high frequency control loops and maximum-power point tracking algorithms. This design achieves full-load efficiency of greater than 94 percent, which allows for more overall energy output from a solar installation and reduces detrimental heat generation in the converter.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →