Part Details for SN74LVC2G74DCTR by Texas Instruments
Results Overview of SN74LVC2G74DCTR by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G74DCTR Information
SN74LVC2G74DCTR by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC2G74DCTR | Texas Instruments | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SM8 -40 to 125 | |
| SN74LVC2G74DCTRG4 | Texas Instruments | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SM8 -40 to 125 | |
| SN74LVC2G74DCTRE4 | Texas Instruments | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SM8 -40 to 125 |
Price & Stock for SN74LVC2G74DCTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3120087RL
|
Farnell | COO: JP RoHS: Compliant Min Qty: 100 Container: Reel | 337 |
|
$0.2318 / $0.2990 | Buy Now |
|
DISTI #
3120087
|
Farnell | COO: JP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 337 |
|
$0.2318 / $0.5518 | Buy Now |
|
|
Bristol Electronics | Min Qty: 10 | 8836 |
|
$0.1418 / $0.5453 | Buy Now |
|
|
Bristol Electronics | 3370 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 9 | 502 |
|
$0.1800 / $0.5625 | Buy Now |
|
DISTI #
SN74LVC2G74DCTR
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS,TTL, SMD, SM8, 74LVC, reel,tape Min Qty: 1 | 3057 |
|
$0.2940 / $0.7280 | Buy Now |
|
|
Ameya Holding Limited | IC: digital, D flip-flop, Channels: 1, 74LVC, SMD, SM8 | 205 |
|
RFQ | |
|
DISTI #
SMC-SN74LVC2G74DCTR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 10840 |
|
RFQ | |
|
DISTI #
SN74LVC2G74DCTR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1195 |
|
$0.2170 / $0.6480 | Buy Now |
|
|
Chip Stock | SinglePositive-Edge-TriggeredD-TypeFlip-FlopwithClearandPreset8-SSOP-40to125 | 186710 |
|
RFQ |
US Tariff Estimator: SN74LVC2G74DCTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC2G74DCTR
SN74LVC2G74DCTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC2G74DCTR Part Data Attributes
|
|
SN74LVC2G74DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G74DCTR
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Package Description | LSSOP, SSOP8,.16 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | LVC/LCX/Z | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.95 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | D FLIP-FLOP | |
| Max Frequency@Nom-Sup | 120000000 Hz | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | SSOP8,.16 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR, 7 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 mA | |
| Prop. Delay@Nom-Sup | 7.2 ns | |
| Propagation Delay (tpd) | 16 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.3 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | POSITIVE EDGE | |
| Width | 2.8 mm | |
| fmax-Min | 200 MHz |
Alternate Parts for SN74LVC2G74DCTR
This table gives cross-reference parts and alternative options found for SN74LVC2G74DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G74DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC2G74DCT3 | Texas Instruments | $0.2587 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 125 | SN74LVC2G74DCTR vs SN74LVC2G74DCT3 |
| SN74LVC2G74BDCT | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | SN74LVC2G74DCTR vs SN74LVC2G74BDCT |
SN74LVC2G74DCTR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC2G74DCTR is 200 MHz.
-
Yes, the SN74LVC2G74DCTR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC2G74DCTR is approximately 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC2G74DCTR is designed to operate at 3.3V and is suitable for use in 3.3V systems.
-
Yes, the SN74LVC2G74DCTR is available in a lead-free package, making it suitable for use in RoHS-compliant designs.