-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9540
|
Newark | Inverter Gate, Dual, Smd, Sc70-6, Logic Family/Base Number:74Lvc2G04, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:6Pins, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2GU04DCKR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 815 |
|
$0.2500 / $0.4180 | Buy Now |
DISTI #
296-13277-1-ND
|
DigiKey | IC INVERTER 2CH 2-INP SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8436 In Stock |
|
$0.0789 / $0.3600 | Buy Now |
DISTI #
595-SN74LVC2GU04DCKR
|
Mouser Electronics | Inverters Dual. RoHS: Compliant | 11389 |
|
$0.0740 / $0.3600 | Buy Now |
DISTI #
73548354
|
Verical | Inverter 2-Element CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2250 | Americas - 2248 |
|
$0.0888 / $0.2528 | Buy Now |
|
Bristol Electronics | 3004 |
|
RFQ | ||
|
Bristol Electronics | 5491 |
|
RFQ | ||
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 1302 |
|
$0.1305 / $0.4350 | Buy Now |
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 607 |
|
$0.1305 / $0.4350 | Buy Now |
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 3913 |
|
$3.7500 / $7.5000 | Buy Now |
DISTI #
SN74LVC2GU04DCK
|
TME | IC: digital, NOT, Ch: 2, SMD, SC70-6, 1.65÷5.5VDC, -40÷125°C, 74LVC Min Qty: 3 | 9140 |
|
$0.1000 / $0.2950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2GU04DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2GU04DCKR
Texas Instruments
2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2GU04DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2GU04DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZ06DTT1 | 27WZ SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, TSOP-6 | onsemi | SN74LVC2GU04DCKR vs NL27WZ06DTT1 |
74LVC2G06DW-7 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN | Diodes Incorporated | SN74LVC2GU04DCKR vs 74LVC2G06DW-7 |
74LVC2G06GV | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74LVC2GU04DCKR vs 74LVC2G06GV |
PI74STX2G04CX | Inverter, STX Series, 2-Func, 1-Input, CMOS, PDSO6, SC-70, 6 PIN | Pericom Semiconductor Corporation | SN74LVC2GU04DCKR vs PI74STX2G04CX |
SN74LVC2G06DCKRE4 | 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | SN74LVC2GU04DCKR vs SN74LVC2G06DCKRE4 |
SN74LVC2G06DCKR | 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | SN74LVC2GU04DCKR vs SN74LVC2G06DCKR |
NLX2G04MUTCG | 2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, UDFN-6 | onsemi | SN74LVC2GU04DCKR vs NLX2G04MUTCG |
NL27WZ06DTT1G | Dual Inverter, Open Drain, TSOP-6, 3000-REEL | onsemi | SN74LVC2GU04DCKR vs NL27WZ06DTT1G |
74LVC2G06GM,115 | 74LVC2G06 - Inverters with open-drain outputs@en-us SON 6-Pin | Nexperia | SN74LVC2GU04DCKR vs 74LVC2G06GM,115 |
935277168115 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74LVC2GU04DCKR vs 935277168115 |