-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17014-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1849 / $0.6300 | Buy Now |
DISTI #
17AH9338
|
Newark | Bus Transceiver, 2Bit, Vssop-8, No. Of Inputs:2, Output Current:-, Propagation Delay:3.9Ns, No. Of Pins:8Pins, Logic Case Style:Vssop, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2T45DCUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17827 |
|
$0.5010 / $0.6550 | Buy Now |
DISTI #
54AH1511
|
Newark | Bus Transceiver, 2 I/P, Vssop-8, No. Of Inputs:2, Output Current:50Ma, Propagation Delay:3.9Ns, No. Of Pins:8Pins, Logic Case Style:Vssop, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2T45DCUR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
595-SN74LVC2T45DCUR
|
Mouser Electronics | Translation - Voltage Levels Dual-Bit Dual Supply Transceiver RoHS: Compliant | 0 |
|
$0.1720 / $0.6300 | Order Now |
|
Bristol Electronics | 1422 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 2 Bit, 8 Pin, Plastic, TSSOP | 2356 |
|
$0.1613 / $0.3870 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 2 Bit, 8 Pin, Plastic, TSSOP | 1560 |
|
$0.2580 / $0.6450 | Buy Now |
|
Rochester Electronics | SN74LVC2T45 2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$0.1772 / $0.2085 | Buy Now |
DISTI #
SN74LVC2T45DCUR
|
TME | IC: digital, bus transceiver, Ch: 2, 1.65÷5.5VDC, SMD, VSSOP8, 74LVC Min Qty: 1 | 6265 |
|
$0.3980 / $0.6360 | Buy Now |
|
Ameya Holding Limited | IC: digital, 2bit,3-state,bus transceiver, Channels: 2, SMD, 74LVC | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2T45DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2T45DCUR
Texas Instruments
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 27.45 | |
CO2e (mg) | 337.635 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 17.7 ns | |
Propagation Delay (tpd) | 17.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2T45DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2T45DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2T45DCURG4 | 2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC2T45DCUR vs SN74LVC2T45DCURG4 |
SN74LVC2T45DCUTE4 | 2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC2T45DCUR vs SN74LVC2T45DCUTE4 |