-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC32ADBRG4 | Texas Instruments | Quadruple 2-Input Positive-OR Gate 14-SSOP -40 to 125 | |
SN74LVC32ADBR | Texas Instruments | Quadruple 2-Input Positive-OR Gate 14-SSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC32ADBR-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
35271 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-1234-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1258 In Stock |
|
$0.0950 / $0.3600 | Buy Now |
DISTI #
595-SN74LVC32ADBR
|
Mouser Electronics | Logic Gates Quad 2-Input. RoHS: Compliant | 2414 |
|
$0.0950 / $0.4400 | Buy Now |
|
Bristol Electronics | 8274 |
|
RFQ | ||
|
Bristol Electronics | 3118 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, LVC-CMOS, 14 Pin, Plastic, SSOP | 6619 |
|
$0.1237 / $0.7070 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LVC-CMOS, 14 Pin, Plastic, SSOP | 2720 |
|
$0.0966 / $0.3220 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LVC-CMOS, 14 Pin, Plastic, SSOP | 1566 |
|
$0.1414 / $0.7070 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LVC-CMOS, 14 Pin, Plastic, SSOP | 1184 |
|
$0.2070 / $0.6900 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LVC-CMOS, 14 Pin, Plastic, SSOP | 1005 |
|
$0.1131 / $0.2121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC32ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC32ADBR
Texas Instruments
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVC32ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC32ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC32DB | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Texas Instruments | SN74LVC32ADBR vs SN74LVC32DB |
N74LVC32DB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC32ADBR vs N74LVC32DB |
74LVC32ADB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | SN74LVC32ADBR vs 74LVC32ADB |
74LVC32DB | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC32ADBR vs 74LVC32DB |
74LVC32DB-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC32ADBR vs 74LVC32DB-T |
74LVC32ADB-Q100 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74LVC32ADBR vs 74LVC32ADB-Q100 |
74LVC32ADB,112 | 74LVC32A - Quad 2-input OR gate SSOP1 14-Pin | NXP Semiconductors | SN74LVC32ADBR vs 74LVC32ADB,112 |
935250070112 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74LVC32ADBR vs 935250070112 |
935250070118 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | SN74LVC32ADBR vs 935250070118 |
74LVC32ADB-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC32ADBR vs 74LVC32ADB-T |