Logic
SN74LVC373AQDWREP
Texas Instruments
Description: Enhanced Product Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125

Overview of SN74LVC373AQDWREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications Communication and Networking

CAD Models for SN74LVC373AQDWREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC373AQDWREP by Texas Instruments

SN74LVC373AQDWREP
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74LVC373AQDWREP
    Texas Instruments
    Enhanced Product Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125
    VS

Alternate Parts for SN74LVC373AQDWREP

This table gives cross-reference parts and alternative options found for SN74LVC373AQDWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC373AQDWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC373ADWG4 Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74LVC373AQDWREP vs SN74LVC373ADWG4
QS74LCX373SO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc SN74LVC373AQDWREP vs QS74LCX373SO
PI74LCX373SE Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation SN74LVC373AQDWREP vs PI74LCX373SE
V62/04662-01XE Enhanced Product Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74LVC373AQDWREP vs V62/04662-01XE
TC74LCX373FW IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LVC373AQDWREP vs TC74LCX373FW
SN74LVC373ADWR Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74LVC373AQDWREP vs SN74LVC373ADWR
IDT74LVC373ASO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc SN74LVC373AQDWREP vs IDT74LVC373ASO
74LVC373AD-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVC373AQDWREP vs 74LVC373AD-T
74LVC373AD,118 74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SOP 20-Pin Nexperia SN74LVC373AQDWREP vs 74LVC373AD,118
74LVCH373AD Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia SN74LVC373AQDWREP vs 74LVCH373AD
Part Number Description Manufacturer Compare
HD74LVC373ARP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation SN74LVC373AQDWREP vs HD74LVC373ARP
74LVCH373AD-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVC373AQDWREP vs 74LVCH373AD-T
74LVC373AD,112 74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SOP 20-Pin Nexperia SN74LVC373AQDWREP vs 74LVC373AD,112
74LCX373M LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics SN74LVC373AQDWREP vs 74LCX373M
HD74LVC373RP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation SN74LVC373AQDWREP vs HD74LVC373RP
74LVC373D IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVC373AQDWREP vs 74LVC373D
QS74LVC373ASO Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc SN74LVC373AQDWREP vs QS74LVC373ASO
SN74LVC373AQDWRQ1 Automotive Catalog Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74LVC373AQDWREP vs SN74LVC373AQDWRQ1
PI74LCX373SX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation SN74LVC373AQDWREP vs PI74LCX373SX
74LCX373WMX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74LVC373AQDWREP vs 74LCX373WMX

Related Parts for SN74LVC373AQDWREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC373AQDWREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC373AQDWREP by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC373AQDWREP would you like to use for your alert(s)?
  • Please alert me when SN74LVC373AQDWREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC373AQDWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC373AQDWREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC373AQDWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC373AQDWREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC373AQDWREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: