-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-S74LVC3G34DCURG4
|
Mouser Electronics | Buffers & Line Drivers Triple Buffer Gate RoHS: Compliant | 2411 |
|
$0.3000 / $0.9400 | Buy Now |
|
Ameya Holding Limited | IC BUFFER TRPL NON-INV US8 | 99241 |
|
RFQ | |
|
Chip1Cloud | IC BUFFER TRPL NON-INV US8 | 1060 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G34DCURG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G34DCURG4
Texas Instruments
3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 7.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3G34DCURG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3G34DCURG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC3G17DCU | LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8 | Texas Instruments | SN74LVC3G34DCURG4 vs SN74LVC3G17DCU |
74LVC3G34DC | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G34DCURG4 vs 74LVC3G34DC |
74LVC3G17DC,125 | 74LVC3G17 - Triple non-inverting Schmitt trigger with 5 V tolerant input@en-us SSOP 8-Pin | Nexperia | SN74LVC3G34DCURG4 vs 74LVC3G17DC,125 |
SN74LVC3G17DCURE4 | TRIPLE SCHMITT-TRIGGER BUFFER 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC3G34DCURG4 vs SN74LVC3G17DCURE4 |
SN74LVC3G34DCURE4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC3G34DCURG4 vs SN74LVC3G34DCURE4 |
74LVC3G34DC | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | SN74LVC3G34DCURG4 vs 74LVC3G34DC |
SN74LVC3G34DCUT | 3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC3G34DCURG4 vs SN74LVC3G34DCUT |
SN74LVC3G34DCUTG4 | 3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC3G34DCURG4 vs SN74LVC3G34DCUTG4 |
NC7NZ34K8X | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC3G34DCURG4 vs NC7NZ34K8X |
74LVC3G17DC | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G34DCURG4 vs 74LVC3G17DC |