Part Details for SN74LVC74APWG4 by Texas Instruments
Results Overview of SN74LVC74APWG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC74APWG4 Information
SN74LVC74APWG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC74APWG4 | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-TSSOP -40 to 125 |
Price & Stock for SN74LVC74APWG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC FF D-TYPE DUAL 1BIT 14TSSOP / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) | 28570 |
|
$0.0858 / $0.1107 | Buy Now |
US Tariff Estimator: SN74LVC74APWG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC74APWG4
SN74LVC74APWG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC74APWG4 Part Data Attributes
|
|
SN74LVC74APWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC74APWG4
Texas Instruments
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | LVC/LCX/Z | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | D FLIP-FLOP | |
| Max Frequency@Nom-Sup | 100000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 mA | |
| Prop. Delay@Nom-Sup | 5.2 ns | |
| Propagation Delay (tpd) | 7.1 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | POSITIVE EDGE | |
| Width | 4.4 mm | |
| fmax-Min | 100 MHz |
Alternate Parts for SN74LVC74APWG4
This table gives cross-reference parts and alternative options found for SN74LVC74APWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC74APWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC74APWRG4 | Texas Instruments | $0.1041 | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | SN74LVC74APWG4 vs SN74LVC74APWRG4 |
| SN74LVC74APW | Texas Instruments | $0.1431 | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | SN74LVC74APWG4 vs SN74LVC74APW |
| SN74LVC74APWR | Texas Instruments | $0.1529 | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | SN74LVC74APWG4 vs SN74LVC74APWR |
| SN74LVC74APWT | Texas Instruments | $0.2854 | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | SN74LVC74APWG4 vs SN74LVC74APWT |
| SN74LVC74APWRE4 | Texas Instruments | Check for Price | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | SN74LVC74APWG4 vs SN74LVC74APWRE4 |
| SN74LVC74APWRG3 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP-14 | SN74LVC74APWG4 vs SN74LVC74APWRG3 |
| SN74LVC74APWTG4 | Texas Instruments | Check for Price | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | SN74LVC74APWG4 vs SN74LVC74APWTG4 |
| SN74LVC74APWE4 | Texas Instruments | Check for Price | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-TSSOP -40 to 125 | SN74LVC74APWG4 vs SN74LVC74APWE4 |
| SN74LVC74APWTE4 | Texas Instruments | Check for Price | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-TSSOP -40 to 125 | SN74LVC74APWG4 vs SN74LVC74APWTE4 |
| SN74LVC74APWLE | Texas Instruments | Check for Price | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-TSSOP -40 to 125 | SN74LVC74APWG4 vs SN74LVC74APWLE |
SN74LVC74APWG4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74LVC74APWG4 is 1.65V to 3.6V.
-
To ensure proper initialization, connect the preset (PRE) and clear (CLR) inputs to a valid logic level (either VCC or GND) during power-up. You can also use an external reset circuit or a power-on reset (POR) circuit to initialize the flip-flops.
-
The maximum clock frequency that the SN74LVC74APWG4 can handle is 100 MHz.
-
No, the SN74LVC74APWG4 is not recommended for use in 5V systems. It is designed to operate at a maximum voltage of 3.6V. Using it in a 5V system may cause damage to the device or affect its performance.
-
The asynchronous preset (PRE) and clear (CLR) inputs should be driven by a signal that is synchronized with the clock signal to avoid metastability issues. You can use a synchronizer circuit or a flip-flop to synchronize the preset and clear signals with the clock signal.