Logic
SN74LVC74ARGYR
Texas Instruments
Description: Dual positive-edge-triggered D-type flip-flops with clear and preset 14-VQFN -40 to 125

Overview of SN74LVC74ARGYR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SN74LVC74ARGYR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVC74ARGYR-ND
DigiKey IC FF D-TYPE DUAL 1BIT 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 71000
In Stock
  • 3,056 $0.1000
$0.1000 Buy Now
DISTI # 296-13977-1-ND
DigiKey IC FF D-TYPE DUAL 1BIT 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15144
In Stock
  • 1 $0.4000
  • 10 $0.2710
  • 25 $0.2380
  • 100 $0.2013
  • 250 $0.1838
  • 500 $0.1733
  • 1,000 $0.1646
  • 3,000 $0.1539
  • 6,000 $0.1486
  • 9,000 $0.1460
  • 15,000 $0.1431
  • 21,000 $0.1414
  • 30,000 $0.1397
$0.1397 / $0.4000 Buy Now
DISTI # 595-SN74LVC74ARGYR
Mouser Electronics Flip Flops Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-VQFN -40 to 125 RoHS: Compliant 3732
  • 1 $0.4400
  • 10 $0.3010
  • 100 $0.2520
  • 500 $0.2160
  • 1,000 $0.1720
  • 3,000 $0.1270
  • 45,000 $0.1260
$0.1260 / $0.4400 Buy Now
Quest Components D FLIP-FLOP, LVC/LCX/Z SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, CMOS, PQCC14 1317
  • 1 $0.1530
  • 79 $0.1020
  • 491 $0.0816
$0.0816 / $0.1530 Buy Now
Rochester Electronics SN74LVC74A Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset RoHS: Compliant Status: Active Min Qty: 1 700
  • 1 $0.0992
  • 25 $0.0972
  • 100 $0.0932
  • 500 $0.0893
  • 1,000 $0.0843
$0.0843 / $0.0992 Buy Now
DISTI # C1S746204856549
Chip1Stop Flip Flops RoHS: Compliant pbFree: Yes 51
  • 10 $0.1987
  • 25 $0.1780
$0.1780 / $0.1987 Buy Now

CAD Models for SN74LVC74ARGYR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC74ARGYR by Texas Instruments

SN74LVC74ARGYR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
GREEN, PLASTIC, MO-241BA, QFN-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
S-PQCC-N14
JESD-609 Code
e4
Length
3.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
2
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC14,.14SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
3.5 mm
fmax-Min
100 MHz
Want to compare parts?
  1. SN74LVC74ARGYR
    Texas Instruments
    Dual positive-edge-triggered D-type flip-flops with clear and preset 14-VQFN -40 to 125
    VS

Alternate Parts for SN74LVC74ARGYR

This table gives cross-reference parts and alternative options found for SN74LVC74ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC74ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LS73AW-00 LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14 Texas Instruments SN74LVC74ARGYR vs SN54LS73AW-00
SN74ALS74ADR Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70 Texas Instruments SN74LVC74ARGYR vs SN74ALS74ADR
74ABT5074D IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, FF/Latch NXP Semiconductors SN74LVC74ARGYR vs 74ABT5074D
HD74HC78FPEL HC/UH SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation SN74LVC74ARGYR vs HD74HC78FPEL
MM54HC74AE IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20, FF/Latch National Semiconductor Corporation SN74LVC74ARGYR vs MM54HC74AE
TC74LCX74F(ELP) IC LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch Toshiba America Electronic Components SN74LVC74ARGYR vs TC74LCX74F(ELP)
GD54HC74D D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, Goldstar Electron Co Ltd SN74LVC74ARGYR vs GD54HC74D
54ABT273CLM ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20 Texas Instruments SN74LVC74ARGYR vs 54ABT273CLM
SNJ54LS74AW-10 LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments SN74LVC74ARGYR vs SNJ54LS74AW-10
MC74LCX74DG Low Voltage CMOS Dual D Flip-Flop, SOIC-14 NB, 55-TUBE onsemi SN74LVC74ARGYR vs MC74LCX74DG

Related Parts for SN74LVC74ARGYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC74ARGYR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC74ARGYR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC74ARGYR would you like to use for your alert(s)?
  • Please alert me when SN74LVC74ARGYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC74ARGYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC74ARGYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC74ARGYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC74ARGYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC74ARGYR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: